Filter Your Search
1 - 10 of 1,008 results
|
240-031-2-31SCG1R6U
Glenair Inc
|
Check for Price | No | Active | 31 | 2 | 1.27 mm | 2 | 32 mΩ | 3 A | FEMALE | BOARD | LIQUID CRYSTAL POLYMER | ALUMINUM ALLOY | AU ON NI | STRAIGHT | D MICROMINIATURE CONNECTOR | Rear Panel Jackposts | 250VDC V | YES | 2.78 N | 5 GΩ | e0 | -55 °C | 125 °C | Tin/Lead (Sn63Pb37) | COPPER ALLOY | STAGGERED | RND PIN-SKT | 0.05 inch | 0.05 inch | LOCKING | JACKPOST | STAGGERED | 1.27 mm | 50u inch | NICKEL | SOLDER | 0.31 inch | 0.335 inch | 1.335 inch | 0.11 inch | GLENAIR INC | compliant | EAR99 | 8536.69.40.30 | ||
|
240-031-1-37SCG1RN
Glenair Inc
|
Check for Price | No | Active | 37 | 2 | 1.27 mm | 2 | 32 mΩ | 3 A | FEMALE | BOARD | LIQUID CRYSTAL POLYMER | ALUMINUM ALLOY | AU ON NI | STRAIGHT | D MICROMINIATURE CONNECTOR | 250VDC V | YES | 2.78 N | 5 GΩ | e0 | -55 °C | 125 °C | Tin/Lead (Sn63Pb37) | COPPER ALLOY | STAGGERED | RND PIN-SKT | 0.05 inch | 0.05 inch | LOCKING | JACKPOST | STAGGERED | 1.27 mm | 50u inch | CADMIUM | SOLDER | 0.31 inch | 0.335 inch | 1.485 inch | 0.11 inch | GLENAIR INC | not_compliant | EAR99 | 8536.69.40.30 | |||
|
240-031-5-31PCG1R4U
Glenair Inc
|
Check for Price | No | Active | 31 | 2 | 1.27 mm | 2 | 32 mΩ | 3 A | MALE | BOARD | LIQUID CRYSTAL POLYMER | ALUMINUM ALLOY | AU ON NI | STRAIGHT | D MICROMINIATURE CONNECTOR | Rear Panel Jackposts | 250VDC V | YES | 2.78 N | 5 GΩ | e0 | -55 °C | 125 °C | Tin/Lead (Sn63Pb37) | BERYLLIUM COPPER | STAGGERED | RND PIN-SKT | 0.05 inch | 0.05 inch | LOCKING | JACKPOST | STAGGERED | 1.27 mm | 50u inch | GOLD | SOLDER | 0.31 inch | 0.347 inch | 1.335 inch | 0.11 inch | GLENAIR INC | compliant | EAR99 | 8536.69.40.30 | ||
|
240-031-33-9PPG1RN
Glenair Inc
|
Check for Price | Active | D MICROMINIATURE CONNECTOR | GLENAIR INC | compliant | EAR99 | 8536.69.40.30 | ||||||||||||||||||||||||||||||||||||||||
|
240-031-3-31PCG1R5U
Glenair Inc
|
Check for Price | No | Active | 31 | 2 | 1.27 mm | 2 | 32 mΩ | 3 A | MALE | BOARD | LIQUID CRYSTAL POLYMER | STAINLESS STEEL | AU ON NI | STRAIGHT | 250VDC V | YES | 2.78 N | 5 GΩ | e0 | -55 °C | 125 °C | Tin/Lead (Sn63Pb37) | BERYLLIUM COPPER | STAGGERED | RND PIN-SKT | 0.05 inch | 0.05 inch | LOCKING | JACKPOST | STAGGERED | 1.27 mm | 50u inch | SOLDER | 0.31 inch | 0.347 inch | 1.335 inch | 0.11 inch | GLENAIR INC | compliant | EAR99 | 8536.69.40.30 | |||||
|
240-031-4-21PPG1R2U
Glenair Inc
|
Check for Price | No | Active | 21 | 2 | 1.27 mm | 2 | 32 mΩ | 3 A | MALE | BOARD | LIQUID CRYSTAL POLYMER | ALUMINUM ALLOY | AU ON NI | STRAIGHT | 250VDC V | YES | 2.78 N | 5 GΩ | e0 | -55 °C | 125 °C | Tin/Lead (Sn63Pb37) | BERYLLIUM COPPER | STAGGERED | RND PIN-SKT | 0.05 inch | 0.05 inch | LOCKING | JACKPOST | STAGGERED | 1.27 mm | 50u inch | ANODIZED BLACK | SOLDER | 0.31 inch | 0.747 inch | 1.085 inch | 0.11 inch | GLENAIR INC | compliant | EAR99 | 8536.69.40.30 | ||||
|
240-031-33-25SCG1R3U
Glenair Inc
|
Check for Price | Active | D MICROMINIATURE CONNECTOR | GLENAIR INC | compliant | EAR99 | 8536.69.40.30 | ||||||||||||||||||||||||||||||||||||||||
|
240-031-33-31SCG1R2U
Glenair Inc
|
Check for Price | Active | D MICROMINIATURE CONNECTOR | GLENAIR INC | compliant | EAR99 | 8536.69.40.30 | ||||||||||||||||||||||||||||||||||||||||
|
240-031-4-37PPG1R3U
Glenair Inc
|
Check for Price | No | Active | 37 | 2 | 1.27 mm | 2 | 32 mΩ | 3 A | MALE | BOARD | LIQUID CRYSTAL POLYMER | ALUMINUM ALLOY | AU ON NI | STRAIGHT | 250VDC V | YES | 2.78 N | 5 GΩ | e0 | -55 °C | 125 °C | Tin/Lead (Sn63Pb37) | BERYLLIUM COPPER | STAGGERED | RND PIN-SKT | 0.05 inch | 0.05 inch | LOCKING | JACKPOST | STAGGERED | 1.27 mm | 50u inch | ANODIZED BLACK | SOLDER | 0.31 inch | 0.747 inch | 1.485 inch | 0.11 inch | GLENAIR INC | compliant | EAR99 | 8536.69.40.30 | ||||
|
240-031-33-37PCG1R6U
Glenair Inc
|
Check for Price | Active | D MICROMINIATURE CONNECTOR | GLENAIR INC | compliant | EAR99 | 8536.69.40.30 |