Filter Your Search
1 - 5 of 5 results
|
G20S63CDW
Lite-On Semiconductor Corporation
|
Check for Price | Yes | Transferred | LOW POWER LOSS, FREE WHEELING DIODE | COMMON CATHODE, 2 ELEMENTS | AEC-Q101 | -55 °C | 150 °C | LITE-ON SEMICONDUCTOR CORP | TO-252, DPAK-3/2 | compliant | EAR99 | 8541.10.00.80 | EFFICIENCY | CATHODE | SILICON | RECTIFIER DIODE | 650 mV | TO-252AA | R-PSSO-G2 | 150 A | 2 | 1 | 2 | 10 A | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | NOT SPECIFIED | 63 V | 100 µA | YES | SCHOTTKY | GULL WING | SINGLE | NOT SPECIFIED | ||||||||||||||||||||||||||||||||
|
G20S
ODU Steckverbindungssysteme Gmbh & Co Kg
|
Check for Price | Contact Manufacturer | FEMALE; MALE | PANEL | COPPER; STEEL | CIRCULAR CONNECTOR | MAX CONTACTS (SERIES)=4 | NO | NO | NO | NO | SOLID | RECEPTACLE | SNAP | YES | NO | HERMETIC | CHROMATE; NICKEL | ODU STECKVERBINDUNGSSYSTEME GMBH & CO KG | compliant | ||||||||||||||||||||||||||||||||||||||||||||||||
|
G20S60CTFW
Lite-On Semiconductor Corporation
|
Check for Price | Transferred | LOW POWER LOSS, FREE WHEELING DIODE | COMMON CATHODE, 2 ELEMENTS | -55 °C | 150 °C | LITE-ON SEMICONDUCTOR CORP | R-PSFM-T3 | compliant | EAR99 | 8541.10.00.80 | EFFICIENCY | ISOLATED | SILICON | RECTIFIER DIODE | 750 mV | TO-220AB | R-PSFM-T3 | 150 A | 2 | 1 | 3 | 10 A | PLASTIC/EPOXY | RECTANGULAR | FLANGE MOUNT | 60 V | 100 µA | NO | SCHOTTKY | THROUGH-HOLE | SINGLE | ||||||||||||||||||||||||||||||||||||
|
RP13A-12PG-20SC
Hirose Electric Co Ltd
|
Check for Price | No | Obsolete | 20 | 30 mΩ | 2 A | FEMALE | GLASS FILLED POLYCARBONATE | AG | STRAIGHT | CIRCULAR CONNECTOR | PUSH-PULL LOCK MECHANISM | 300VAC V | 1 GΩ | 1 | POLARIZED HOUSING | YES | UL | PLUG | PHOSPHOR BRONZE | RND PIN-SKT | BLACK | 0.665 inch | 0.665 inch | HIROSE ELECTRIC CO LTD | unknown | EAR99 | 8536.69.40.20 | ||||||||||||||||||||||||||||||||||||||||
|
G20S60CTW
Lite-On Semiconductor Corporation
|
Check for Price | Transferred | LOW POWER LOSS, FREE WHEELING DIODE | COMMON CATHODE, 2 ELEMENTS | -55 °C | 150 °C | LITE-ON SEMICONDUCTOR CORP | GREEN, PLASTIC PACKAGE-3 | compliant | EAR99 | 8541.10.00.80 | EFFICIENCY | CATHODE | SILICON | RECTIFIER DIODE | 750 mV | TO-220AB | R-PSFM-T3 | 150 A | 2 | 1 | 3 | 10 A | PLASTIC/EPOXY | RECTANGULAR | FLANGE MOUNT | 60 V | 100 µA | NO | SCHOTTKY | THROUGH-HOLE | SINGLE |