Filter Your Search
1 - 10 of 3,205 results
|
SFG2-1041-BT10W
RCD Components Inc
|
Check for Price | Yes | Active | 1.04 kΩ | 0.1 % | 3 W | 5925 | SURFACE MOUNT | SMT | 10 ppm/°C | FIXED RESISTOR | WIRE WOUND | YES | e3 | 175 °C | -55 °C | All-Welded | 2 | TR | Matte Tin (Sn) | GULL WING | 6.6 mm | 15 mm | 6.35 mm | RCD COMPONENTS INC | compliant | EAR99 | 8533.21.00.80 | ||
|
SFG2-1051-DTW
RCD Components Inc
|
Check for Price | Yes | Active | 1.05 kΩ | 0.5 % | 3 W | 5925 | SURFACE MOUNT | SMT | 30 ppm/°C | FIXED RESISTOR | WIRE WOUND | YES | e3 | 175 °C | -55 °C | All-Welded | 2 | TR | Matte Tin (Sn) | GULL WING | 6.6 mm | 15 mm | 6.3 mm | RCD COMPONENTS INC | compliant | EAR99 | 8533.21.00.80 | ||
|
SFG2-10R4-AB5
RCD Components Inc
|
Check for Price | Active | 10.4 Ω | 0.05 % | 3 W | 5925 | SURFACE MOUNT | SMT | 5 ppm/°C | FIXED RESISTOR | WIRE WOUND | YES | 175 °C | -55 °C | All-Welded | 2 | Bulk | GULL WING | 6.6 mm | 15 mm | 6.35 mm | RCD COMPONENTS INC | compliant | EAR99 | 8533.21.00.80 | |||||
|
SFG2-10R5-AB10W
RCD Components Inc
|
Check for Price | Yes | Active | 10.5 Ω | 0.05 % | 3 W | 5925 | SURFACE MOUNT | SMT | 10 ppm/°C | FIXED RESISTOR | WIRE WOUND | YES | e3 | 175 °C | -55 °C | All-Welded | 2 | Bulk | Matte Tin (Sn) | GULL WING | 6.6 mm | 15 mm | 6.35 mm | RCD COMPONENTS INC | compliant | EAR99 | 8533.21.00.80 | ||
|
SFG2-1021-FBQ
RCD Components Inc
|
Check for Price | No | Active | 1.02 kΩ | 1 % | 3 W | 5925 | SURFACE MOUNT | SMT | 30 ppm/°C | FIXED RESISTOR | WIRE WOUND | YES | e0 | 175 °C | -55 °C | All-Welded | 2 | Bulk | Tin/Lead (Sn/Pb) | GULL WING | 6.6 mm | 15 mm | 6.35 mm | RCD COMPONENTS INC | compliant | EAR99 | 8533.21.00.80 | ||
|
SFG2-101-GB20W
RCD Components Inc
|
Check for Price | Yes | Active | 100 Ω | 2 % | 3 W | 5925 | SURFACE MOUNT | SMT | 20 ppm/°C | FIXED RESISTOR | WIRE WOUND | YES | e3 | 175 °C | -55 °C | All-Welded | 2 | Bulk | Matte Tin (Sn) | GULL WING | 6.6 mm | 15 mm | 6.35 mm | RCD COMPONENTS INC | compliant | ||||
|
SFG2-1070-CT
RCD Components Inc
|
Check for Price | Active | 107 Ω | 0.25 % | 3 W | 5925 | SURFACE MOUNT | SMT | 30 ppm/°C | FIXED RESISTOR | WIRE WOUND | YES | 175 °C | -55 °C | All-Welded | 2 | TR | GULL WING | 6.6 mm | 15 mm | 6.3 mm | RCD COMPONENTS INC | compliant | EAR99 | 8533.21.00.80 | |||||
|
SFG2-1021-TB20
RCD Components Inc
|
Check for Price | Active | 1.02 kΩ | 0.01 % | 3 W | 5925 | SURFACE MOUNT | SMT | 20 ppm/°C | FIXED RESISTOR | WIRE WOUND | YES | 175 °C | -55 °C | All-Welded | 2 | Bulk | GULL WING | 6.6 mm | 15 mm | 6.35 mm | RCD COMPONENTS INC | compliant | EAR99 | 8533.21.00.80 | |||||
|
SFG2-1041-TT5
RCD Components Inc
|
Check for Price | Active | 1.04 kΩ | 0.01 % | 3 W | 5925 | SURFACE MOUNT | SMT | 5 ppm/°C | FIXED RESISTOR | WIRE WOUND | YES | 175 °C | -55 °C | All-Welded | 2 | TR | GULL WING | 6.6 mm | 15 mm | 6.35 mm | RCD COMPONENTS INC | compliant | EAR99 | 8533.21.00.80 | |||||
|
SFG2-1040-AB20
RCD Components Inc
|
Check for Price | Active | 104 Ω | 0.05 % | 3 W | 5925 | SURFACE MOUNT | SMT | 20 ppm/°C | FIXED RESISTOR | WIRE WOUND | YES | 175 °C | -55 °C | All-Welded | 2 | Bulk | GULL WING | 6.6 mm | 15 mm | 6.35 mm | RCD COMPONENTS INC | compliant | EAR99 | 8533.21.00.80 |