Filter Your Search
1 - 10 of 415 results
|
G26093335109JLA000
Vishay Intertechnologies
|
$5.4968 | Yes | Active | 51 Ω | 5 % | 13 W | THROUGH HOLE MOUNT | Axial | 100,180 ppm/°C | FIXED RESISTOR | WIRE WOUND | NON FLAMMABLE | 40 °C | NO | 500 V | e3 | 350 °C | -55 °C | Tubular | 2 | Bulk | TIN | WIRE | 800 µm | 9.8 mm | 32.3 mm | VISHAY INTERTECHNOLOGY INC | AXIAL | compliant | |||
|
G26093332709JLA000
Vishay Intertechnologies
|
$5.4968 | Yes | Active | 27 Ω | 5 % | 13 W | THROUGH HOLE MOUNT | Axial | 100,180 ppm/°C | FIXED RESISTOR | WIRE WOUND | NON FLAMMABLE | 40 °C | NO | 500 V | e3 | 350 °C | -55 °C | Tubular | 2 | Bulk | TIN | WIRE | 800 µm | 9.8 mm | 32.3 mm | VISHAY INTERTECHNOLOGY INC | AXIAL | compliant | |||
|
G26093332209JLA000
Vishay Intertechnologies
|
$5.4968 | Yes | Active | 22 Ω | 5 % | 13 W | THROUGH HOLE MOUNT | Axial | 100,180 ppm/°C | FIXED RESISTOR | WIRE WOUND | NON FLAMMABLE | 40 °C | NO | 500 V | e3 | 350 °C | -55 °C | Tubular | 2 | Bulk | TIN | WIRE | 800 µm | 9.8 mm | 32.3 mm | VISHAY INTERTECHNOLOGY INC | AXIAL | compliant | Vishay | ||
|
G26093331000JLA000
Vishay Intertechnologies
|
$5.4968 | Yes | Active | 100 Ω | 5 % | 13 W | THROUGH HOLE MOUNT | Axial | 100,180 ppm/°C | FIXED RESISTOR | WIRE WOUND | NON FLAMMABLE | 40 °C | NO | 500 V | e3 | 350 °C | -55 °C | Tubular | 2 | Bulk | TIN | WIRE | 800 µm | 9.8 mm | 32.3 mm | VISHAY INTERTECHNOLOGY INC | AXIAL | compliant | Vishay | ||
|
G26093331209JLA000
Vishay Intertechnologies
|
$5.4968 | Yes | Active | 12 Ω | 5 % | 13 W | THROUGH HOLE MOUNT | Axial | 100,180 ppm/°C | FIXED RESISTOR | WIRE WOUND | NON FLAMMABLE | 40 °C | NO | 500 V | e3 | 350 °C | -55 °C | Tubular | 2 | Bulk | TIN | WIRE | 800 µm | 9.8 mm | 32.3 mm | VISHAY INTERTECHNOLOGY INC | AXIAL | compliant | |||
|
G26093336809JLA000
Vishay Intertechnologies
|
$5.4968 | Yes | Active | 68 Ω | 5 % | 13 W | THROUGH HOLE MOUNT | Axial | 100,180 ppm/°C | FIXED RESISTOR | WIRE WOUND | NON FLAMMABLE | 40 °C | NO | 500 V | e3 | 350 °C | -55 °C | Tubular | 2 | Bulk | TIN | WIRE | 800 µm | 9.8 mm | 32.3 mm | VISHAY INTERTECHNOLOGY INC | AXIAL | compliant | Vishay | ||
|
G26093338209JLA000
Vishay Intertechnologies
|
$5.4968 | Yes | Active | 82 Ω | 5 % | 13 W | THROUGH HOLE MOUNT | Axial | 100,180 ppm/°C | FIXED RESISTOR | WIRE WOUND | NON FLAMMABLE | 40 °C | NO | 500 V | e3 | 350 °C | -55 °C | Tubular | 2 | Bulk | TIN | WIRE | 800 µm | 9.8 mm | 32.3 mm | VISHAY INTERTECHNOLOGY INC | AXIAL | compliant | |||
|
G26093334700JLA000
Vishay Intertechnologies
|
$5.4968 | Yes | Active | 470 Ω | 5 % | 13 W | THROUGH HOLE MOUNT | Axial | 100,180 ppm/°C | FIXED RESISTOR | WIRE WOUND | NON FLAMMABLE | 40 °C | NO | 500 V | e3 | 350 °C | -55 °C | Tubular | 2 | Bulk | TIN | WIRE | 800 µm | 9.8 mm | 32.3 mm | VISHAY INTERTECHNOLOGY INC | AXIAL | compliant | Vishay | ||
|
G26093335100JLA000
Vishay Intertechnologies
|
$5.6003 | Yes | Active | 510 Ω | 5 % | 13 W | THROUGH HOLE MOUNT | Axial | 100,180 ppm/°C | FIXED RESISTOR | WIRE WOUND | NON FLAMMABLE | 40 °C | NO | 500 V | e3 | 350 °C | -55 °C | Tubular | 2 | Bulk | TIN | WIRE | 800 µm | 9.8 mm | 32.3 mm | VISHAY INTERTECHNOLOGY INC | AXIAL | compliant | |||
|
G26093332208JLA000
Vishay Intertechnologies
|
$5.6003 | Yes | Active | 2.2 Ω | 5 % | 13 W | THROUGH HOLE MOUNT | Axial | 100,180 ppm/°C | FIXED RESISTOR | WIRE WOUND | NON FLAMMABLE | 40 °C | NO | 500 V | e3 | 350 °C | -55 °C | Tubular | 2 | Bulk | TIN | WIRE | 800 µm | 10.8 mm | 32.3 mm | VISHAY INTERTECHNOLOGY INC | AXIAL | compliant |