Filter Your Search
1 - 5 of 5 results
|
FMP-G3FS
Allegro MicroSystems LLC
|
Check for Price | Obsolete | 5 A | 1.5 V | 700 ns | SILICON | RECTIFIER DIODE | SINGLE | NO | 1.5 kV | 1 | FAST RECOVERY | 50 A | 1 | Not Qualified | 150 °C | ISOLATED | ALLEGRO MICROSYSTEMS LLC | TO-220AC | 2 | unknown | EAR99 | |||||||||||||||||||
|
FMP-G3FS
Sanken Electric Co Ltd
|
Check for Price | No | Obsolete | 5 A | 1.5 V | 700 ns | SILICON | RECTIFIER DIODE | SINGLE | NO | 1.5 kV | 1 | GENERAL PURPOSE | 50 A | 1 | Not Qualified | R-PSFM-T2 | e0 | 150 °C | ISOLATED | 2 | PLASTIC/EPOXY | RECTANGULAR | FLANGE MOUNT | TIN LEAD | THROUGH-HOLE | SINGLE | SANKEN ELECTRIC CO LTD | 2 | unknown | EAR99 | R-PSFM-T2 | 8541.10.00.80 | ||||||||
|
G3FS
Dean Technology
|
Check for Price | Contact Manufacturer | 25 mA | 10 V | 100 ns | SILICON | RECTIFIER DIODE | SINGLE | NO | 3 kV | 1 | 3 A | 1 | Not Qualified | O-XALF-W2 | ISOLATED | 2 | UNSPECIFIED | ROUND | LONG FORM | WIRE | AXIAL | DEAN TECHNOLOGY INC | unknown | EAR99 | O-XALF-W2 | 8541.10.00.70 | ||||||||||||||
|
G3FS
HVCA & CKE
|
Check for Price | Transferred | RECTIFIER DIODE | NO | Not Qualified | O-PALF-W2 | 2 | PLASTIC/EPOXY | ROUND | LONG FORM | WIRE | AXIAL | CKE INC | unknown | EAR99 | O-PALF-W2 | |||||||||||||||||||||||||
|
G3FSA
Dean Technology
|
Check for Price | Yes | Active | 25 mA | 12 V | 75 ns | 200 nA | SILICON | RECTIFIER DIODE | SINGLE | NO | 3 kV | 1 | GENERAL PURPOSE | 3 A | 1 | 3 kV | O-PALF-W2 | 150 °C | -55 °C | NOT SPECIFIED | NOT SPECIFIED | ISOLATED | 2 | PLASTIC/EPOXY | ROUND | LONG FORM | WIRE | AXIAL | DEAN TECHNOLOGY INC | unknown | EAR99 | O-XALF-W2 | 8541.10.00.70 |