Filter Your Search
1 - 10 of 20 results
|
G3VM-353G
OMRON Corporation
|
$4.4054 | Yes | Yes | Active | 25 mA | YES | SURFACE MOUNT | 120 mA | 1.5 kV | UL RECOGNIZED | SINGLE WITH BUILT-IN DIODE | DC | 25 Ω | TRANSISTOR OUTPUT SSR | MOSFET | 65 °C | -20 °C | 1 | TUBE | 2.1 mm | 4.4 mm | OMRON CORP | compliant | 8541.40.95.00 | Omron Electronics | |||
|
G3VM-353G1
OMRON Corporation
|
Check for Price | Obsolete | 25 mA | 90 mA | 1.5 kV | UL RECOGNIZED | SINGLE | 50 Ω | TRANSISTOR OUTPUT SSR | 65 °C | -20 °C | 1 | OMRON CORP | unknown | 8541.40.95.00 | Omron Electronics | SOP-4 | |||||||||||
|
G3VM-353E(TR)
OMRON Corporation
|
Check for Price | Yes | Yes | Active | 25 mA | 150 mA | 2.5 kV | UL RECOGNIZED | SINGLE | 25 Ω | TRANSISTOR OUTPUT SSR | 65 °C | -20 °C | 1 | OMRON CORP | unknown | 8541.40.95.00 | |||||||||||
|
G3VM-353H1
OMRON Corporation
|
Check for Price | Obsolete | 25 mA | 90 mA | 1.5 kV | UL RECOGNIZED | SINGLE WITH BUILT-IN DIODE | 50 Ω | TRANSISTOR OUTPUT SSR | 65 °C | -20 °C | 1 | OMRON CORP | unknown | 8541.40.95.00 | SOP-6 | ||||||||||||
|
G3VM-353D1(TR)
OMRON Corporation
|
Check for Price | Yes | Obsolete | 25 mA | 100 mA | 2.5 kV | UL RECOGNIZED | SINGLE | 50 Ω | TRANSISTOR OUTPUT SSR | 65 °C | -20 °C | 1 | OMRON CORP | unknown | 8541.40.95.00 | ROHS COMPLIANT PACKAGE-4 | |||||||||||
|
G3VM-353A1
OMRON Corporation
|
Check for Price | Yes | Obsolete | 25 mA | 100 mA | 2.5 kV | UL RECOGNIZED | SINGLE | 50 Ω | TRANSISTOR OUTPUT SSR | 65 °C | -20 °C | 1 | OMRON CORP | unknown | 8541.40.95.00 | Omron Electronics | ROHS COMPLIANT PACKAGE-4 | ||||||||||
|
G3VM-353B1
OMRON Corporation
|
Check for Price | Yes | Obsolete | 25 mA | 100 mA | 2.5 kV | UL RECOGNIZED | SINGLE | 50 Ω | TRANSISTOR OUTPUT SSR | 65 °C | -20 °C | 1 | OMRON CORP | unknown | 8541.40.95.00 | Omron Electronics | ROHS COMPLIANT PACKAGE-6 | ||||||||||
|
G3VM-353H1(TR)
OMRON Corporation
|
Check for Price | Obsolete | 25 mA | 90 mA | 1.5 kV | UL RECOGNIZED | SINGLE WITH BUILT-IN DIODE | 50 Ω | TRANSISTOR OUTPUT SSR | 65 °C | -20 °C | 1 | TR | OMRON CORP | unknown | 8541.40.95.00 | SOP-6 | |||||||||||
|
G3VM-353G(TR)
OMRON Corporation
|
Check for Price | Yes | Yes | Active | 25 mA | YES | SURFACE MOUNT | 120 mA | 1.5 kV | UL RECOGNIZED | SINGLE WITH BUILT-IN DIODE | DC | 25 Ω | TRANSISTOR OUTPUT SSR | MOSFET | 65 °C | -20 °C | 1 | TR | 2.1 mm | 4.4 mm | OMRON CORP | compliant | 8541.40.95.00 | Omron Electronics | |||
|
G3VM-353B
OMRON Corporation
|
Check for Price | Yes | Yes | Active | 25 mA | 150 mA | 2.5 kV | UL RECOGNIZED | SINGLE | 25 Ω | TRANSISTOR OUTPUT SSR | 65 °C | -20 °C | 1 | OMRON CORP | unknown | 8541.40.95.00 | Omron Electronics |