Filter Your Search
1 - 2 of 2 results
|
G3VM-201FR(TR05)
OMRON Corporation
|
Check for Price | Yes | Active | 25 mA | YES | SURFACE MOUNT | 1.5 A | 2.5 kV | UL RECOGNIZED | SINGLE WITH BUILT-IN DIODE | DC | 500 mΩ | TRANSISTOR OUTPUT SSR | MOSFET | 85 °C | -40 °C | 1 | TAPE | 3.65 mm | 9.66 mm | OMRON CORP | compliant | 8541.40.95.00 | 2017-11-10 | Omron Electronics | ||
|
G3VM-201FR
OMRON Corporation
|
Check for Price | Yes | Active | 25 mA | YES | SURFACE MOUNT | 1.5 A | 2.5 kV | UL RECOGNIZED | SINGLE WITH BUILT-IN DIODE | DC | 500 mΩ | TRANSISTOR OUTPUT SSR | MOSFET | 85 °C | -40 °C | 1 | TUBE | 3.65 mm | 9.66 mm | OMRON CORP | compliant | 8541.40.95.00 | 2017-11-10 | Omron Electronics |