Filter Your Search
1 - 4 of 4 results
|
G3VM-401AY2
OMRON Corporation
|
Check for Price | Active | TRANSISTOR OUTPUT SSR | OMRON CORP | unknown | 8541.49.95.00 | Omron Electronics | |||||||||||||||||||||
|
G3VM-401AY1
OMRON Corporation
|
Check for Price | Yes | Active | 25 mA | NO | THROUGH HOLE MOUNT | 120 mA | 5 kV | UL RECOGNIZED | SINGLE WITH BUILT-IN DIODE | DC | 35 Ω | TRANSISTOR OUTPUT SSR | MOSFET | 65 °C | -20 °C | 1 | TUBE | 3.65 mm | 6.4 mm | OMRON CORP | compliant | 8541.40.95.00 | Omron Electronics | ||||
|
G3VM-401AY
OMRON Corporation
|
Check for Price | Yes | Obsolete | 20 mA | NO | THROUGH HOLE MOUNT | 120 mA | 5 kV | UL RECOGNIZED | SINGLE WITH BUILT-IN DIODE | DC | 35 Ω | TRANSISTOR OUTPUT SSR | MOSFET | 65 °C | -20 °C | 1 | TUBE | 3.65 mm | 6.4 mm | OMRON CORP | unknown | 8541.40.95.00 | DIP-4 | ||||
|
G3VM-401A
OMRON Corporation
|
Check for Price | Yes | Yes | Obsolete | 25 mA | 100 mA | 2.5 kV | SINGLE | 35 Ω | TRANSISTOR OUTPUT SSR | 65 °C | -20 °C | 1 | OMRON CORP | unknown | 8541.40.95.00 | Omron Electronics |