Filter Your Search
1 - 1 of 1 results
|
GA1210H123JBAAR31G
Vishay Intertechnologies
|
Check for Price | Yes | Active | 12 nF | 50 V | 5 % | 1210 | X8R | 5 % | SURFACE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | 15% ppm/°C | e3 | AEC-Q200 | 150 °C | -55 °C | 2 | SMT | TR, PLASTIC, 11.25/13 INCH | YES | Matte Tin (Sn) - with Nickel (Ni) barrier | WRAPAROUND | 1.94 mm | 3.2 mm | 2.5 mm | VISHAY INTERTECHNOLOGY INC | , 1210 | unknown | EAR99 | 8532.24.00.20 |