Filter Your Search
1 - 1 of 1 results
|
GA1812A151GXGAT31G
Vishay Intertechnologies
|
Check for Price | Yes | Active | 150 pF | 1 kV | 2 % | 1812 | C0G | 2 % | SURFACE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | 30ppm/Cel ppm/°C | e3 | AEC-Q200 | 150 °C | -55 °C | 2 | SMT | TR, PLASTIC, 7 INCH | YES | Matte Tin (Sn) - with Nickel (Ni) barrier | WRAPAROUND | 2.18 mm | 4.5 mm | 3.2 mm | VISHAY INTERTECHNOLOGY INC | , 1812 | unknown | EAR99 | 8532.24.00.20 |