Filter Your Search
1 - 1 of 1 results
|
GBC43DRES-S13
Sullins Connector Solutions
|
Check for Price | Yes | Active | 86 | 2 | 3 A | POLYAMIDE | AU ON NI | CARD EDGE CONNECTOR | NO | 26 AWG | 26 AWG | e3 | UL | -65 °C | 150 °C | Matte Tin (Sn) - with Nickel (Ni) barrier | PHOSPHOR BRONZE | RECTANGULAR | BELLOWED TYPE | 0.1 inch | NO | HOLE .125-.137 | LOCKING | ONE | 10u inch | 0.4 inch | 0.431 inch | 5.175 inch | 0.225 inch | SULLINS CONNECTOR SOLUTIONS INC | compliant | EAR99 | 8536.69.40.40 |