Filter Your Search
1 - 1 of 1 results
|
GBC43DRSN-S273
Sullins Connector Solutions
|
Check for Price | Yes | Active | 86 | 2 | 2.54 mm | 2 | 3 A | BOARD | POLYAMIDE | AU ON NI | STRAIGHT | CARD EDGE CONNECTOR | NO | e3 | -65 °C | 150 °C | HOLE .12- .126 | MATTE TIN OVER NICKEL | PHOSPHOR BRONZE | RECTANGULAR | BELLOWED TYPE | 0.1 inch | NO | LOCKING | ONE | RECTANGULAR | 6.35 mm | 10u inch | SOLDER | 0.47 inch | 0.61 inch | 5.135 inch | 0.19 inch | SULLINS CONNECTOR SOLUTIONS INC | compliant | EAR99 | 8536.69.40.40 |