Filter Your Search
1 - 1 of 1 results
|
GBC44DRTH-S734
Sullins Connector Solutions
|
Check for Price | Yes | Active | 88 | 2 | 2.54 mm | 2 | 30 mΩ | 3 A | BOARD | POLYAMIDE | NOT SPECIFIED | STRAIGHT | CARD EDGE CONNECTOR | NO | e3 | UL | -65 °C | 150 °C | HOLE .125 DIA.TYP | MATTE TIN OVER NICKEL | NOT SPECIFIED | RECTANGULAR | BELLOWED TYPE | 0.1 inch | NO | LOCKING | ONE | 10u inch | SOLDER | 0.4 inch | 0.431 inch | 5.275 inch | 0.2 inch | SULLINS CONNECTOR SOLUTIONS INC | compliant | EAR99 | 8536.69.40.40 |