Filter Your Search
1 - 10 of 996 results
|
GBPC1510
Yangzhou Yangjie Electronics Co Ltd
|
$0.9399 | Active | 15 A | 1.1 V | BRIDGE RECTIFIER DIODE | BRIDGE, 4 ELEMENTS | NO | 1 kV | 4 | 300 A | 1 | 150 °C | ISOLATED | YANGZHOU YANGJIE ELECTRONICS CO LTD | compliant | EAR99 | |||||||||||||||||||||||||||
|
GBPC1501
Taiwan Semiconductor
|
$2.3573 | Yes | Active | 15 A | 1.1 V | SILICON | 100 V | BRIDGE RECTIFIER DIODE | BRIDGE, 4 ELEMENTS | NO | 100 V | 4 | 300 A | 1 | S-PUFM-D4 | UL RECOGNIZED | 1 | 150 °C | -55 °C | 260 | 4 | PLASTIC/EPOXY | SQUARE | FLANGE MOUNT | Nickel (Ni) | SOLDER LUG | UPPER | TAIWAN SEMICONDUCTOR CO LTD | compliant | Taiwan Semiconductor | |||||||||||||
|
GBPC1506W
Taiwan Semiconductor
|
$2.4389 | Yes | Active | 15 A | 1.1 V | SILICON | 600 V | BRIDGE RECTIFIER DIODE | BRIDGE, 4 ELEMENTS | NO | 600 V | 4 | 300 A | 1 | Not Qualified | S-PUFM-W4 | UL RECOGNIZED | 1 | 150 °C | -50 °C | 260 | ISOLATED | 4 | PLASTIC/EPOXY | SQUARE | FLANGE MOUNT | Nickel (Ni) | WIRE | UPPER | TAIWAN SEMICONDUCTOR CO LTD | compliant | Taiwan Semiconductor | |||||||||||
|
GBPC1510T
GeneSic Semiconductor Inc
|
$2.5550 | Yes | Yes | Active | 15 A | 1.1 V | 1 kV | BRIDGE RECTIFIER DIODE | BRIDGE, 4 ELEMENTS | 1 kV | 4 | 300 A | 1 | 150 °C | ISOLATED | GENESIC SEMICONDUCTOR INC | compliant | EAR99 | |||||||||||||||||||||||||
|
GBPC1504T
GeneSic Semiconductor Inc
|
$2.5700 | Yes | Yes | Active | 15 A | 1.1 V | 400 V | BRIDGE RECTIFIER DIODE | BRIDGE, 4 ELEMENTS | 400 V | 4 | 300 A | 1 | 150 °C | ISOLATED | GENESIC SEMICONDUCTOR INC | compliant | EAR99 | |||||||||||||||||||||||||
|
GBPC1506W
GeneSic Semiconductor Inc
|
$2.5700 | Yes | Yes | Active | 15 A | 1.1 V | SILICON | 600 V | BRIDGE RECTIFIER DIODE | BRIDGE, 4 ELEMENTS | NO | 600 V | 4 | 300 A | 1 | S-PUFM-W4 | 150 °C | ISOLATED | PLASTIC/EPOXY | SQUARE | FLANGE MOUNT | WIRE | UPPER | GENESIC SEMICONDUCTOR INC | compliant | EAR99 | GBPC-W, 4 PIN | ||||||||||||||||
|
GBPC1502T
GeneSic Semiconductor Inc
|
$2.5700 | Yes | Yes | Active | 15 A | 1.1 V | 200 V | BRIDGE RECTIFIER DIODE | BRIDGE, 4 ELEMENTS | 200 V | 4 | 300 A | 1 | 150 °C | ISOLATED | GENESIC SEMICONDUCTOR INC | compliant | EAR99 | |||||||||||||||||||||||||
|
GBPC1501W
onsemi
|
$2.5748 | Yes | Active | 15 A | 1.1 V | 5 µA | 83.3 W | SILICON | 100 V | BRIDGE RECTIFIER DIODE | BRIDGE, 4 ELEMENTS | NO | 100 V | 4 | 300 A | 1 | 100 V | Not Qualified | S-PUFM-W4 | UL RECOGNIZED | 150 °C | -55 °C | NOT SPECIFIED | NOT SPECIFIED | ISOLATED | 4 | PLASTIC/EPOXY | SQUARE | FLANGE MOUNT | Nickel (Ni) | WIRE | UPPER | ONSEMI | not_compliant | EAR99 | onsemi | GBPC-W, 4 PIN | 160AD | 8541.10.00.80 | ||||
|
GBPC1508
Taiwan Semiconductor
|
$2.6066 | Yes | Active | 15 A | 1.1 V | SILICON | 800 V | BRIDGE RECTIFIER DIODE | BRIDGE, 4 ELEMENTS | NO | 800 V | 4 | 300 A | 1 | S-PUFM-D4 | UL RECOGNIZED | 1 | 150 °C | -55 °C | 260 | 4 | PLASTIC/EPOXY | SQUARE | FLANGE MOUNT | Nickel (Ni) | SOLDER LUG | UPPER | TAIWAN SEMICONDUCTOR CO LTD | compliant | Taiwan Semiconductor | |||||||||||||
|
GBPC1502
Taiwan Semiconductor
|
$2.6066 | Yes | Active | 15 A | 1.1 V | SILICON | 200 V | BRIDGE RECTIFIER DIODE | BRIDGE, 4 ELEMENTS | NO | 200 V | 4 | 300 A | 1 | S-PUFM-D4 | UL RECOGNIZED | 1 | 150 °C | -55 °C | 260 | 4 | PLASTIC/EPOXY | SQUARE | FLANGE MOUNT | Nickel (Ni) | SOLDER LUG | UPPER | TAIWAN SEMICONDUCTOR CO LTD | compliant | Taiwan Semiconductor |