Filter Your Search
1 - 3 of 3 results
|
GCM1555C1H6R0BA16D
Murata Manufacturing Co Ltd
|
$0.0246 | Yes | Yes | Active | 6 pF | 50 V | 1.6667 % | 0402 | C0G | 1.6667 % | SURFACE MOUNT | YES | CERAMIC | CERAMIC CAPACITOR | 30ppm/Cel ppm/°C | e3 | AEC-Q200 | 125 °C | -55 °C | 2 | RECTANGULAR PACKAGE | SMT | TR, PAPER, 7 INCH | YES | Tin (Sn) - with Nickel (Ni) barrier | WRAPAROUND | 500 µm | 1 mm | 500 µm | MURATA MANUFACTURING CO LTD | CHIP | compliant | EAR99 | 8532.24.00.20 | Murata Electronics | ||
|
GCM1555C1H6R0BA16W
Murata Manufacturing Co Ltd
|
Check for Price | Yes | Yes | Active | 6 pF | 50 V | 1.6667 % | 0402 | C0G | 1.6667 % | SURFACE MOUNT | YES | CERAMIC | CERAMIC CAPACITOR | 30ppm/Cel ppm/°C | e3 | AEC-Q200 | 125 °C | -55 °C | 2 | RECTANGULAR PACKAGE | SMT | TR, PAPER, 7 INCH | YES | Tin (Sn) - with Nickel (Ni) barrier | WRAPAROUND | 500 µm | 1 mm | 500 µm | MURATA MANUFACTURING CO LTD | , 0402 | compliant | EAR99 | 8532.24.00.20 | Murata Electronics | ||
|
GCM1555C1H6R0BA16J
Murata Manufacturing Co Ltd
|
Check for Price | Yes | Yes | Active | 6 pF | 50 V | 1.6667 % | 0402 | C0G | 1.6667 % | SURFACE MOUNT | YES | CERAMIC | CERAMIC CAPACITOR | 30ppm/Cel ppm/°C | e3 | AEC-Q200 | 125 °C | -55 °C | 2 | RECTANGULAR PACKAGE | SMT | TR, PAPER, 13 INCH | YES | Tin (Sn) - with Nickel (Ni) barrier | WRAPAROUND | 500 µm | 1 mm | 500 µm | MURATA MANUFACTURING CO LTD | , 0402 | compliant | EAR99 | 8532.24.00.20 | Murata Electronics |