Filter Your Search
1 - 1 of 1 results
![]() |
GCM1885C1H1R2CZ13C
Murata Manufacturing Co Ltd
|
Check for Price | Yes | Yes | Obsolete | 1.2 pF | 50 V | 20.8333 % | 0603 | C0G | 20.8333 % | SURFACE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | GCM18 | GCM | 30ppm/Cel ppm/°C | e3 | AEC-Q200 | 125 °C | -55 °C | 2 | RECTANGULAR PACKAGE | SMT | BULK | YES | Matte Tin (Sn) - with Nickel (Ni) barrier | WRAPAROUND | 800 µm | 1.6 mm | 800 µm | MURATA MANUFACTURING CO LTD | , 0603 | compliant | EAR99 | 8532.24.00.20 |