Filter Your Search
1 - 1 of 1 results
|
GCM21A7U2E221JX01D
Murata Manufacturing Co Ltd
|
Check for Price | Yes | Yes | Active | 220 pF | 250 V | 5 % | 0805 | U2J | 5 % | SURFACE MOUNT | YES | CERAMIC | CERAMIC CAPACITOR | REFERENCE STANDARD:AEC-Q200 | -750+/-120ppm/Cel ppm/°C | e3 | AEC-Q200 | 125 °C | -55 °C | 2 | RECTANGULAR PACKAGE | SMT | TR, PAPER, 7 INCH | YES | Tin (Sn) - with Nickel (Ni) barrier | WRAPAROUND | 1 mm | 2 mm | 1.25 mm | MURATA MANUFACTURING CO LTD | , 0805 | compliant | EAR99 | 8532.24.00.20 | Murata Electronics |