Filter Your Search
1 - 6 of 6 results
|
GDB25PF0
ITT Interconnect Solutions
|
$165.5284 | No | Active | NOT SPECIFIED | D SUBMINIATURE CONNECTOR | NOT SPECIFIED | ITT CANNON | compliant | EAR99 | 8536.69.40.30 | ITT CANNON | ||||||||||||||||||||||||||||||||||||||||||||||||
|
GDB25P
ITT Interconnect Solutions
|
$246.8255 | No | No | Active | 25 | 2 | 10 mΩ | 5 A | MALE | 500 Cycles | CABLE AND PANEL | PCT-POLYESTER/POLYETHYLENE | 3/B | STEEL | D SUBMINIATURE CONNECTOR | STANDARD: MIL-C-24308 | 1000VAC V | NO | 20 AWG | 24 AWG | e4 | UL | 94V-0 | -65 °C | 150 °C | Gold (Au) - with Nickel (Ni) barrier | STAGGERED | RND PIN-SKT | NO | 0.109 inch | 0.112 inch | NO | HOLE .12 | LOCKING | ONE | GENERAL PURPOSE | YELLOW CHROMATE | CRIMP | 0.494 inch | 0.196 inch | 2.088 inch | ITT CANNON | compliant | ||||||||||||||||
|
GDB25PB
ITT Interconnect Solutions
|
$254.9552 | No | No | Active | 25 | 2 | 2.76 mm | 2 | 7.5 A | MALE | BOARD | DIALLYL PHTHALATE | 3/B | CARBON STEEL | GOLD OVER NICKEL | STRAIGHT | D SUBMINIATURE CONNECTOR | STANDARD: MIL-C-24308, HIGH DENSITY, PANEL MOUNTABLE | NO | NO | NO | YES | COPPER ALLOY | STAGGERED | RND PIN-SKT | NO | 0.109 inch | 0.112 inch | MULTIPLE MATING PARTS AVAILABLE | NO | HOLE .12 | LOCKING | ONE | GENERAL PURPOSE | STAGGERED | 2.84 mm | CHROMATE | SOLDER | 0.494 inch | 0.718 inch | 2.08 inch | ITT CANNON | compliant | ||||||||||||||||
|
GDB25PA156
ITT Interconnect Solutions
|
Check for Price | No | Active | NOT SPECIFIED | D SUBMINIATURE CONNECTOR | NOT SPECIFIED | ITT CANNON | compliant | EAR99 | 8536.69.40.30 | |||||||||||||||||||||||||||||||||||||||||||||||||
|
GDB-25P
ITT Interconnect Solutions
|
Check for Price | No | Active | 25 | 2 | 10 mΩ | 5 A | MALE | 500 Cycles | CABLE AND PANEL | PCT-POLYESTER/POLYETHYLENE | 3/B | STEEL | D SUBMINIATURE CONNECTOR | STANDARD: MIL-C-24308 | 1000VAC V | NO | 20 AWG | 24 AWG | e4 | UL | 94V-0 | -65 °C | 150 °C | Gold (Au) - with Nickel (Ni) barrier | STAGGERED | RND PIN-SKT | NO | 0.109 inch | 0.112 inch | NO | HOLE .12 | LOCKING | ONE | GENERAL PURPOSE | YELLOW CHROMATE | CRIMP | 0.494 inch | 0.196 inch | 2.088 inch | ITT CANNON | compliant | |||||||||||||||||
|
GDB25PA156A101
ITT Interconnect Solutions
|
Check for Price | No | Active | NOT SPECIFIED | D SUBMINIATURE CONNECTOR | NOT APPLICABLE | NOT SPECIFIED | ITT CANNON | compliant | EAR99 | 8536.69.40.30 |