Filter Your Search
1 - 3 of 3 results
|
GDTX-S-88
Kycon Inc
|
Check for Price | Yes | Active | 8 | 1 | 1.27 mm | 20 mΩ | 1.5 A | FEMALE | 500 Cycles | BOARD | POLYBUTYLENE TEREPHTHALATE/POLYETHYLENE | COPPER ALLOY | NOT SPECIFIED | STRAIGHT | TELECOM AND DATACOM CONNECTOR | SHIELDED | 1400VAC V | NO | 500 MΩ | 1 | e4 | CSA, UL | 94V-0 | -40 °C | 85 °C | SPLIT BOARD LOCK | JACK | Gold (Au) | NOT SPECIFIED | RECTANGULAR | TELCOM, MODULAR | NO | GRAY | NO | LOCKING | ONE | GENERAL PURPOSE | STAGGERED | FLASH inch | NICKEL | SOLDER | 0.524 inch | 0.642 inch | 0.626 inch | 0.128 inch | KYCON INC | compliant | EAR99 | 8536.69.40.30 | Kycon | |||
|
GDTX-S-8850
Kycon Inc
|
Check for Price | Yes | Active | 8 | 1 | 1.27 mm | 20 mΩ | 1.5 A | FEMALE | 500 Cycles | BOARD | POLYBUTYLENE TEREPHTHALATE/POLYETHYLENE | COPPER ALLOY | NOT SPECIFIED | STRAIGHT | RJ CONNECTOR | SHIELDED | 1400VAC V | NO | 500 MΩ | 1 | CSA, UL | 94V-0 | -40 °C | 85 °C | SPLIT BOARD LOCK | JACK | NOT APPLICABLE | NOT SPECIFIED | RECTANGULAR | TELCOM, MODULAR | NO | GRAY | NO | LOCKING | ONE | GENERAL PURPOSE | STAGGERED | 50u inch | NICKEL | SOLDER | 0.524 inch | 0.642 inch | 0.626 inch | 0.128 inch | KYCON INC | compliant | EAR99 | 8536.69.40.30 | ROHS COMPLIANT | ||||
|
GDTX-S-88-50
Kycon Inc
|
Check for Price | Yes | Active | 8 | 1 | 1.27 mm | 20 mΩ | 1.5 A | FEMALE | 500 Cycles | BOARD | POLYBUTYLENE TEREPHTHALATE/POLYETHYLENE | COPPER ALLOY | NOT SPECIFIED | STRAIGHT | RJ CONNECTOR | SHIELDED | 1400VAC V | NO | 500 MΩ | 1 | CSA, UL | 94V-0 | -40 °C | 85 °C | SPLIT BOARD LOCK | JACK | NOT APPLICABLE | NOT SPECIFIED | RECTANGULAR | TELCOM, MODULAR | NO | GRAY | NO | LOCKING | ONE | GENERAL PURPOSE | STAGGERED | 50u inch | NICKEL | SOLDER | 0.524 inch | 0.642 inch | 0.626 inch | 0.128 inch | KYCON INC | compliant | Kycon |