Filter Your Search
1 - 2 of 2 results
|
GE28F008B3BA90
Rochester Electronics LLC
|
Check for Price | No | No | Active | 8.3886 Mbit | 8 | 1MX8 | 3 V | 90 ns | FLASH | BOTTOM BOOT BLOCK | 1 | 1000000 | 1.0486 M | ASYNCHRONOUS | PARALLEL | 2.7 V | 3.6 V | 2.7 V | INDUSTRIAL | R-PBGA-B46 | COMMERCIAL | e0 | NOT SPECIFIED | 85 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 46 | PLASTIC/EPOXY | VFBGA | RECTANGULAR | GRID ARRAY, VERY THIN PROFILE, FINE PITCH | YES | TIN LEAD | BALL | 750 µm | BOTTOM | 1 mm | 7.91 mm | 6.5 mm | ROCHESTER ELECTRONICS INC | BGA | VFBGA, | 46 | unknown | ||||||||||||||||
|
GE28F008B3BA90
Intel Corporation
|
Check for Price | No | Obsolete | 8.3886 Mbit | 8 | 8K,64K | 1MX8 | 3 V | 90 ns | FLASH | BOTTOM BOOT BLOCK | BOTTOM | YES | NO | 100000 Write/Erase Cycles | 1 | 8,15 | 1000000 | 1.0486 M | ASYNCHRONOUS | PARALLEL | 2.7 V | 5 µA | 55 µA | 3.6 V | 2.7 V | CMOS | INDUSTRIAL | NO | NOR TYPE | R-PBGA-B46 | Not Qualified | e0 | 85 °C | -40 °C | 46 | PLASTIC/EPOXY | VFBGA | BGA45,6X8,30 | RECTANGULAR | GRID ARRAY, VERY THIN PROFILE, FINE PITCH | YES | TIN LEAD | BALL | 750 µm | BOTTOM | 1 mm | 7.91 mm | 6.5 mm | INTEL CORP | BGA | VFBGA-46 | 46 | unknown | EAR99 | 8542.32.00.51 |