Filter Your Search
1 - 5 of 5 results
|
GE3010
Harris Semiconductor
|
Check for Price | No | Obsolete | 50 mA | 100 mA | 3.75 kV | 15 mA | UL RECOGNIZED | SINGLE | TRIAC OUTPUT OPTOCOUPLER | 250 V | e0 | 100 °C | -40 °C | 1 | Tin/Lead (Sn/Pb) | HARRIS SEMICONDUCTOR | unknown | 8541.40.80.00 | Trigger Device Outputs | |||||||||
|
GE3010
Intersil Corporation
|
Check for Price | No | Obsolete | NO | THROUGH HOLE MOUNT | 100 mA | 3 V | 5.3 kV | 1.2 A | 15 mA | TRIAC OUTPUT OPTOCOUPLER | 250 V | 100 µA | e0 | 100 °C | -40 °C | 1 | Tin/Lead (Sn/Pb) | INTERSIL CORP | not_compliant | 8541.40.80.00 | Trigger Device Outputs | |||||||
|
GE3010
QT Optoelectronics
|
Check for Price | No | Obsolete | NO | THROUGH HOLE MOUNT | 100 mA | 3 V | 5.3 kV | 1.2 A | 15 mA | TRIAC OUTPUT OPTOCOUPLER | 250 V | 100 µA | e0 | 100 °C | -40 °C | 1 | Tin/Lead (Sn/Pb) | QT OPTOELECTRONICS | unknown | 8541.40.80.00 | Trigger Device Outputs | |||||||
|
GE3010
Thomson Consumer Electronics
|
Check for Price | Obsolete | THOMSON CONSUMER ELECTRONICS | unknown | 8541.40.80.00 | Trigger Device Outputs | |||||||||||||||||||||||
|
GE3010
General Electric Solid State
|
Check for Price | Transferred | GENERAL ELECTRIC SOLID STATE | unknown | 8541.40.80.00 | Trigger Device Outputs |