Filter Your Search
1 - 10 of 2,329 results
|
GEC01SAAN
Sullins Connector Solutions
|
$0.0696 | Yes | Active | 1 | 1 | 1 | 3 A | MALE | BOARD | POLYAMIDE | NOT SPECIFIED | STRAIGHT | BOARD CONNECTOR | NO | e3 | UL | -65 °C | 125 °C | MATTE TIN OVER NICKEL | PHOSPHOR BRONZE | RECTANGULAR | SQ PIN-SKT | NO | ONE | 10u inch | SOLDER | 0.1 inch | 0.1 inch | 0.1 inch | 0.12 inch | SULLINS CONNECTOR SOLUTIONS INC | compliant | EAR99 | 8536.69.40.40 | ||||||||||||
|
GEC01DAAN
Sullins Connector Solutions
|
$0.0934 | Yes | Active | 2 | 2 | 2 | 3 A | MALE | BOARD | POLYAMIDE | NOT SPECIFIED | STRAIGHT | BOARD CONNECTOR | NO | e3 | UL | -65 °C | 125 °C | MATTE TIN OVER NICKEL | PHOSPHOR BRONZE | RECTANGULAR | SQ PIN-SKT | NO | ONE | 10u inch | SOLDER | 0.2 inch | 0.1 inch | 0.1 inch | 0.12 inch | SULLINS CONNECTOR SOLUTIONS INC | compliant | EAR99 | 8536.69.40.40 | Sullins | |||||||||||
|
GEC01DAGN
Sullins Connector Solutions
|
$0.2418 | Yes | Active | 2 | 2 | 2 | 3 A | MALE | BOARD | POLYAMIDE | NOT SPECIFIED | STRAIGHT | BOARD CONNECTOR | NO | e3 | UL | -65 °C | 125 °C | MATTE TIN OVER NICKEL | PHOSPHOR BRONZE | RECTANGULAR | SQ PIN-SKT | NO | ONE | 10u inch | WIRE WRAP | 0.2 inch | 0.1 inch | 0.1 inch | 0.72 inch | SULLINS CONNECTOR SOLUTIONS INC | compliant | EAR99 | 8536.69.40.40 | ||||||||||||
|
GEC03DAAN
Sullins Connector Solutions
|
$0.2576 | Yes | Active | 6 | 2 | 2.54 mm | 2 | 3 A | MALE | BOARD | POLYAMIDE | NOT SPECIFIED | STRAIGHT | BOARD CONNECTOR | NO | e3 | UL | -65 °C | 125 °C | MATTE TIN OVER NICKEL | PHOSPHOR BRONZE | RECTANGULAR | SQ PIN-SKT | 0.1 inch | NO | ONE | 10u inch | SOLDER | 0.2 inch | 0.1 inch | 0.3 inch | 0.12 inch | SULLINS CONNECTOR SOLUTIONS INC | compliant | EAR99 | 8536.69.40.40 | ||||||||||
|
GEC07SAAN
Sullins Connector Solutions
|
$0.3312 | Yes | Active | 7 | 1 | 2.54 mm | 1 | 3 A | MALE | BOARD | POLYAMIDE | SN ON NI | STRAIGHT | BOARD CONNECTOR | NO | e3 | UL | -65 °C | 125 °C | Matte Tin (Sn) - with Nickel (Ni) barrier | PHOSPHOR BRONZE | RECTANGULAR | SQ PIN-SKT | 0.1 inch | NO | ONE | 10u inch | SOLDER | 0.1 inch | 0.1 inch | 0.7 inch | 0.12 inch | SULLINS CONNECTOR SOLUTIONS INC | compliant | EAR99 | 8536.69.40.40 | ||||||||||
|
GEC02SABN-M30
Sullins Connector Solutions
|
$0.3526 | Yes | Yes | Active | 2 | 1 | 2.54 mm | MALE | BOARD | NOT SPECIFIED | STRAIGHT | BOARD CONNECTOR | NO | NO | NO | e3 | NO | 94V-0 | MATTE TIN OVER NICKEL | NOT SPECIFIED | NO | ONE | GENERAL PURPOSE | SURFACE MOUNT | SULLINS CONNECTOR SOLUTIONS INC | compliant | Sullins | ROHS COMPLIANT | ||||||||||||||||||
|
GEC04SBAN-M71
Sullins Connector Solutions
|
$0.3864 | Yes | Active | 4 | 1 | 2.54 mm | 1 | 3 A | MALE | BOARD | POLYAMIDE | SN ON NI | RIGHT ANGLE | BOARD CONNECTOR | NO | e3 | UL | -65 °C | 125 °C | Matte Tin (Sn) - with Nickel (Ni) barrier | PHOSPHOR BRONZE | RECTANGULAR | SQ PIN-SKT | 0.1 inch | NO | ONE | 10u inch | SOLDER | 0.1 inch | 0.16 inch | 0.4 inch | 0.12 inch | SULLINS CONNECTOR SOLUTIONS INC | compliant | EAR99 | 8536.69.40.40 | ||||||||||
|
GEC05DAAN
Sullins Connector Solutions
|
$0.4232 | Yes | Active | 10 | 2 | 2.54 mm | 2 | 3 A | MALE | BOARD | POLYAMIDE | SN ON NI | STRAIGHT | BOARD CONNECTOR | NO | e3 | UL | -65 °C | 125 °C | Matte Tin (Sn) - with Nickel (Ni) barrier | PHOSPHOR BRONZE | RECTANGULAR | SQ PIN-SKT | 0.1 inch | NO | ONE | 10u inch | SOLDER | 0.2 inch | 0.1 inch | 0.5 inch | 0.12 inch | SULLINS CONNECTOR SOLUTIONS INC | compliant | EAR99 | 8536.69.40.40 | ||||||||||
|
GEC01SABN-M30
Sullins Connector Solutions
|
$0.4515 | Yes | Yes | Active | 1 | 1 | MALE | BOARD | NOT SPECIFIED | STRAIGHT | BOARD CONNECTOR | NO | NO | NO | e3 | NO | 94V-0 | MATTE TIN OVER NICKEL | NOT SPECIFIED | NO | ONE | GENERAL PURPOSE | SURFACE MOUNT | SULLINS CONNECTOR SOLUTIONS INC | compliant | Sullins | ROHS COMPLIANT | |||||||||||||||||||
|
GEC01SBSN-M89
Sullins Connector Solutions
|
$0.5124 | Yes | Yes | Active | 1 | 1 | MALE | BOARD | NOT SPECIFIED | RIGHT ANGLE | BOARD CONNECTOR | NO | NO | NO | e3 | NO | 94V-0 | Matte Tin (Sn) - with Nickel (Ni) barrier | NOT SPECIFIED | NO | ONE | GENERAL PURPOSE | SURFACE MOUNT | SULLINS CONNECTOR SOLUTIONS INC | compliant | ROHS COMPLIANT |