Filter Your Search
1 - 10 of 39 results
|
GF1610RB104M
Tokyo Cosmos Electric Co Ltd
|
Check for Price | Yes | Active | 100 kΩ | 20 % | 500 mW | 6537 | Panel Mount | 100 ppm/°C | POTENTIOMETER | CERMET | 400 V | e3 | 125 °C | -55 °C | Single Turn | 260 deg | Matte Tin (Sn) - with Nickel (Ni) barrier | 5.5 mm | 17.5 mm | 16.5 mm | 9.5 mm | TOKYO COSMOS ELECTRIC CO LTD | compliant | EAR99 | 8533.40.80.50 | |||
|
GF1610SB503M
Tokyo Cosmos Electric Co Ltd
|
Check for Price | Yes | Active | 50 kΩ | 20 % | 500 mW | 6537 | Panel Mount | 100 ppm/°C | POTENTIOMETER | CERMET | 400 V | e3 | 125 °C | -55 °C | Single Turn | 260 deg | Matte Tin (Sn) - with Nickel (Ni) barrier | 5.5 mm | 17.5 mm | 16.5 mm | 9.5 mm | TOKYO COSMOS ELECTRIC CO LTD | compliant | EAR99 | 8533.40.80.50 | Panel Mount, 6537 | ||
|
GF1610RB503M
Tokyo Cosmos Electric Co Ltd
|
Check for Price | Yes | Active | 50 kΩ | 20 % | 500 mW | 6537 | Panel Mount | 100 ppm/°C | POTENTIOMETER | CERMET | 400 V | e3 | 125 °C | -55 °C | Single Turn | 260 deg | Matte Tin (Sn) - with Nickel (Ni) barrier | 5.5 mm | 17.5 mm | 16.5 mm | 9.5 mm | TOKYO COSMOS ELECTRIC CO LTD | compliant | EAR99 | 8533.40.80.50 | |||
|
GF1610RB502M
Tokyo Cosmos Electric Co Ltd
|
Check for Price | Yes | Active | 5 kΩ | 20 % | 500 mW | 6537 | Panel Mount | 100 ppm/°C | POTENTIOMETER | CERMET | 400 V | e3 | 125 °C | -55 °C | Single Turn | 260 deg | Matte Tin (Sn) - with Nickel (Ni) barrier | 5.5 mm | 17.5 mm | 16.5 mm | 9.5 mm | TOKYO COSMOS ELECTRIC CO LTD | compliant | EAR99 | 8533.40.80.50 | |||
|
GF1610SB104M
Tokyo Cosmos Electric Co Ltd
|
Check for Price | Yes | Active | 100 kΩ | 20 % | 500 mW | 6537 | Panel Mount | 100 ppm/°C | POTENTIOMETER | CERMET | 400 V | e3 | 125 °C | -55 °C | Single Turn | 260 deg | Matte Tin (Sn) - with Nickel (Ni) barrier | 5.5 mm | 17.5 mm | 16.5 mm | 9.5 mm | TOKYO COSMOS ELECTRIC CO LTD | compliant | EAR99 | 8533.40.80.50 | |||
|
GF1610SB201M
Tokyo Cosmos Electric Co Ltd
|
Check for Price | Yes | Active | 200 Ω | 20 % | 500 mW | 6537 | Panel Mount | 100 ppm/°C | POTENTIOMETER | CERMET | 400 V | e3 | 125 °C | -55 °C | Single Turn | 260 deg | Matte Tin (Sn) - with Nickel (Ni) barrier | 5.5 mm | 17.5 mm | 16.5 mm | 9.5 mm | TOKYO COSMOS ELECTRIC CO LTD | compliant | EAR99 | 8533.40.80.50 | Panel Mount, 6537 | ||
|
GF1610SB502M
Tokyo Cosmos Electric Co Ltd
|
Check for Price | Yes | Active | 5 kΩ | 20 % | 500 mW | 6537 | Panel Mount | 100 ppm/°C | POTENTIOMETER | CERMET | 400 V | e3 | 125 °C | -55 °C | Single Turn | 260 deg | Matte Tin (Sn) - with Nickel (Ni) barrier | 5.5 mm | 17.5 mm | 16.5 mm | 9.5 mm | TOKYO COSMOS ELECTRIC CO LTD | compliant | EAR99 | 8533.40.80.50 | |||
|
GF1610FB103M
Tokyo Cosmos Electric Co Ltd
|
Check for Price | Yes | Active | 10 kΩ | 20 % | 500 mW | 6537 | Panel Mount | 100 ppm/°C | POTENTIOMETER | CERMET | 400 V | e3 | 125 °C | -55 °C | Single Turn | 260 deg | Matte Tin (Sn) - with Nickel (Ni) barrier | 5.5 mm | 17.5 mm | 16.5 mm | 9.5 mm | TOKYO COSMOS ELECTRIC CO LTD | compliant | EAR99 | 8533.40.80.50 | |||
|
GF1610SB101M
Tokyo Cosmos Electric Co Ltd
|
Check for Price | Yes | Active | 100 Ω | 20 % | 500 mW | 6537 | Panel Mount | 250 ppm/°C | POTENTIOMETER | CERMET | 400 V | e3 | 125 °C | -55 °C | Single Turn | 260 deg | Matte Tin (Sn) - with Nickel (Ni) barrier | 5.5 mm | 17.5 mm | 16.5 mm | 9.5 mm | TOKYO COSMOS ELECTRIC CO LTD | compliant | EAR99 | 8533.40.80.50 | |||
|
GF1610SB102M
Tokyo Cosmos Electric Co Ltd
|
Check for Price | Yes | Active | 1 kΩ | 20 % | 500 mW | 6537 | Panel Mount | 100 ppm/°C | POTENTIOMETER | CERMET | 400 V | e3 | 125 °C | -55 °C | Single Turn | 260 deg | Matte Tin (Sn) - with Nickel (Ni) barrier | 5.5 mm | 17.5 mm | 16.5 mm | 9.5 mm | TOKYO COSMOS ELECTRIC CO LTD | compliant | EAR99 | 8533.40.80.50 | Panel Mount, 6537 |