Filter Your Search
1 - 4 of 4 results
|
GF1M1FASCL
Amphenol Positronic
|
$6.5971 | No | Active | 2 | 1 | 10 mΩ | 7.5 A | FEMALE AND MALE | 500 Cycles | BOARD | GLASS FILLED DIALLYL PHTHALATE | NOT SPECIFIED | RECTANGULAR POWER CONNECTOR | LOW PROFILE | 1500VAC V | NO | 5 GΩ | 20 AWG | 20 AWG | NO | NO | NO | -55 °C | 125 °C | PLUG/RECEPTACLE | PREASSEM CONN | NOT SPECIFIED | RECTANGULAR | RND PIN-SKT | NO | GRAY | 0.28 inch | NO | GENERAL PURPOSE | 10u inch | SOLDER | 0.125 inch | 0.343 inch | 0.438 inch | POSITRONIC INDUSTRIES INC | unknown | EAR99 | 8536.69.40.30 | Amphenol | ||||||||
|
GF1M1FASCLCE
Amphenol Positronic
|
$7.0877 | No | Active | 2 | CABLE | NOT SPECIFIED | RECTANGULAR POWER CONNECTOR | NO | UL | 94V-0 | -55 °C | 125 °C | NOT SPECIFIED | POWER | NO | NO | GENERAL PURPOSE | SOLDER | 0.125 inch | 0.343 inch | 0.438 inch | POSITRONIC INDUSTRIES INC | unknown | EAR99 | 8536.69.40.30 | Amphenol | ||||||||||||||||||||||||||
|
GF1M1FASCLCE/AA
Amphenol Positronic
|
$7.4797 | Yes | Active | 2 | FEMALE AND MALE | CABLE | GLASS FILLED DIALLYL PHTHALATE | GOLD FLASH OVER NICKEL | RECTANGULAR POWER CONNECTOR | NO | UL | 94V-0 | -55 °C | 125 °C | Gold Flash (Au) - with Nickel (Ni) barrier | COPPER ALLOY | RND PIN-SKT | NO | NO | GENERAL PURPOSE | SOLDER | 0.125 inch | 0.343 inch | 0.438 inch | POSITRONIC INDUSTRIES INC | unknown | EAR99 | 8536.69.40.30 | ||||||||||||||||||||||||
|
GF1M1FASCL-50
Amphenol Positronic
|
$10.7450 | Yes | Yes | Active | 2 | FEMALE AND MALE | PANEL | GLASS FILLED DIALLYL PHTHALATE | GOLD FLASH OVER NICKEL | RECTANGULAR POWER CONNECTOR | POLARIZED | NO | NO | NO | e4 | NO | GOLD FLASH OVER NICKEL | COPPER ALLOY | NO | MULTIPLE MATING PARTS AVAILABLE | NO | GENERAL PURPOSE | SOLDER | POSITRONIC INDUSTRIES INC | unknown |