Filter Your Search
1 - 10 of 2,237 results
|
0402WGF200JTCE
Royal Electronic Factory (Thailand) Co Ltd
|
$0.0073 | Yes | Active | 20 Ω | 1 % | 62.5 mW | 0402 | SURFACE MOUNT | SMT | 100 ppm/°C | FIXED RESISTOR | METAL GLAZE/THICK FILM | 70 °C | YES | 50 V | e3 | 155 °C | -55 °C | Rectangular | 2 | TR, PAPER, 7 INCH | MATTE TIN OVER NICKEL | WRAPAROUND | 350 µm | 1 mm | 500 µm | ROYAL ELECTRONIC FTY CO LTD | CHIP | compliant | EAR99 | 8533.21.00.30 | ||||||||||||||||||||||||||||||||||||||
|
0402WGF2000TCE
Royal Electronic Factory (Thailand) Co Ltd
|
$0.0073 | Yes | Active | 200 Ω | 1 % | 62.5 mW | 0402 | SURFACE MOUNT | SMT | 100 ppm/°C | FIXED RESISTOR | METAL GLAZE/THICK FILM | 70 °C | YES | 50 V | e3 | 155 °C | -55 °C | Rectangular | 2 | TR, PAPER, 7 INCH | MATTE TIN OVER NICKEL | WRAPAROUND | 350 µm | 1 mm | 500 µm | ROYAL ELECTRONIC FTY CO LTD | CHIP | compliant | EAR99 | 8533.21.00.30 | ||||||||||||||||||||||||||||||||||||||
|
0402WGF2001TCE
Royal Electronic Factory (Thailand) Co Ltd
|
$0.0073 | Yes | Active | 2 kΩ | 1 % | 62.5 mW | 0402 | SURFACE MOUNT | SMT | 100 ppm/°C | FIXED RESISTOR | METAL GLAZE/THICK FILM | 70 °C | YES | 50 V | e3 | 155 °C | -55 °C | Rectangular | 2 | TR, PAPER, 7 INCH | MATTE TIN OVER NICKEL | WRAPAROUND | 350 µm | 1 mm | 500 µm | ROYAL ELECTRONIC FTY CO LTD | CHIP | compliant | EAR99 | 8533.21.00.30 | ||||||||||||||||||||||||||||||||||||||
|
0402WGF2003TCE
Royal Electronic Factory (Thailand) Co Ltd
|
$0.0073 | Yes | Active | 200 kΩ | 1 % | 62.5 mW | 0402 | SURFACE MOUNT | SMT | 100 ppm/°C | FIXED RESISTOR | METAL GLAZE/THICK FILM | 70 °C | YES | 50 V | e3 | 155 °C | -55 °C | Rectangular | 2 | RECTANGULAR PACKAGE | TR, PAPER, 7 INCH | MATTE TIN OVER NICKEL | WRAPAROUND | 350 µm | 1 mm | 500 µm | ROYAL ELECTRONIC FTY CO LTD | CHIP | compliant | EAR99 | 8533.21.00.30 | |||||||||||||||||||||||||||||||||||||
|
0402WGF2002TCE
Royal Electronic Factory (Thailand) Co Ltd
|
$0.0073 | Yes | Active | 20 kΩ | 1 % | 62.5 mW | 0402 | SURFACE MOUNT | SMT | 100 ppm/°C | FIXED RESISTOR | METAL GLAZE/THICK FILM | 70 °C | YES | 50 V | e3 | 155 °C | -55 °C | Rectangular | 2 | TR, PAPER, 7 INCH | MATTE TIN OVER NICKEL | WRAPAROUND | 350 µm | 1 mm | 500 µm | ROYAL ELECTRONIC FTY CO LTD | CHIP | compliant | EAR99 | 8533.21.00.30 | ||||||||||||||||||||||||||||||||||||||
|
0402WGF2004TCE
Royal Electronic Factory (Thailand) Co Ltd
|
$0.0107 | Yes | Active | 2 MΩ | 1 % | 62.5 mW | 0402 | SURFACE MOUNT | SMT | 100 ppm/°C | FIXED RESISTOR | METAL GLAZE/THICK FILM | 70 °C | YES | 50 V | e3 | 155 °C | -55 °C | Rectangular | 2 | TR, PAPER, 7 INCH | MATTE TIN OVER NICKEL | WRAPAROUND | 350 µm | 1 mm | 500 µm | ROYAL ELECTRONIC FTY CO LTD | CHIP | compliant | ||||||||||||||||||||||||||||||||||||||||
|
GF20LA
Hubbell Wiring Device-Kellems
|
$23.5260 | Contact Manufacturer | STANDARD : CSA C22.2, IEC 60320, UL 498 | CSA; UL | 70 °C | -25 °C | HUBBELL INC | unknown | EAR99 | 8536.69.40.30 | 0.906 inch | 2.24 inch | 1.2 inch | RECEPTACLE | MAINS POWER CONNECTOR | FEMALE | SNAP | POLYAMIDE6 | 10A, 250VAC | MULTIPLE MATING PARTS AVAILABLE | PANEL | GENERAL PURPOSE | SOLDER | 3 | |||||||||||||||||||||||||||||||||||||||||||||
|
GF201L20FB101K
Tokyo Cosmos Electric Co Ltd
|
Check for Price | Yes | Yes | Obsolete | 100 Ω | 10 % | 1 W | PANEL MOUNT | LINEAR | POTENTIOMETER | CERMET | SHAFT | 70 °C | NO | 125 °C | -10 °C | VERTICAL | 1 | 3 | 1 | CIRCULAR PACKAGE | LUG | TOKYO COSMOS ELECTRIC CO LTD | , | compliant | EAR99 | 8533.40.80.50 | ||||||||||||||||||||||||||||||||||||||||||
|
GF200-0UG-014B
LEDtronics Inc
|
Check for Price | Active | PANEL MOUNT | 1 | NO | 2 | BULK | LEDTRONICS INC | unknown | 8541.40.20.00 | LIME GREEN | Green | SINGLE | 58.0 mcd | SINGLE COLOR LED | 16 mm | 570 nm | ROUND | 5 mm | T-1 3/4 | 120 deg | ||||||||||||||||||||||||||||||||||||||||||||||||
|
0402WGF2000CCE
Royal Electronic Factory (Thailand) Co Ltd
|
Check for Price | Yes | Obsolete | 200 Ω | 1 % | 62.5 mW | 0402 | SMT | 100 ppm/°C | FIXED RESISTOR | METAL GLAZE/THICK FILM | 0402(1/16W,F TOL) | 50 V | e3 | 155 °C | -55 °C | Chip | 2 | Tin (Sn) - with Nickel (Ni) barrier | 350 µm | 1 mm | 500 µm | ROYAL ELECTRONIC FTY CO LTD | compliant | EAR99 |