Filter Your Search
1 - 1 of 1 results
|
GJM1555C1H6R2DB01D
Murata Manufacturing Co Ltd
|
Check for Price | Yes | Yes | Active | 6.2 pF | 50 V | 8.0645 % | 0402 | C0G | 8.0645 % | SURFACE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | 30ppm/Cel ppm/°C | e3 | 125 °C | -55 °C | 2 | RECTANGULAR PACKAGE | SMT | TR, PAPER, 7 INCH | YES | Matte Tin (Sn) - with Nickel (Ni) barrier | WRAPAROUND | 500 µm | 1 mm | 500 µm | MURATA MANUFACTURING CO LTD | CHIP | compliant | EAR99 | 8532.24.00.20 | Murata Electronics |