Filter Your Search
1 - 10 of 59 results
|
GL34G
Diotec Semiconductor AG
|
$0.0345 | Yes | Active | 500 mA | 1.2 V | 1.5 µs | SILICON | RECTIFIER DIODE | SINGLE | YES | 400 V | 1 | GENERAL PURPOSE | 10 A | 1 | Not Qualified | O-PELF-R2 | e1 | DO-213AA | 1 | 175 °C | -50 °C | 260 | 5 | ISOLATED | 2 | PLASTIC/EPOXY | ROUND | LONG FORM | Tin/Silver/Copper (Sn/Ag/Cu) | WRAP AROUND | END | DIOTEC SEMICONDUCTOR AG | DO-213AA | ROHS COMPLIANT, PLASTIC, MINIMELF-2 | 2 | not_compliant | EAR99 | 8541.10.00.70 | Diotec | ||||||
|
RGL34G
Diotec Semiconductor AG
|
$0.0433 | Yes | Active | 1.8 A | 1.3 V | 150 ns | SILICON | RECTIFIER DIODE | SINGLE | YES | 400 V | 1 | GENERAL PURPOSE | 10 A | 1 | Not Qualified | O-PELF-R2 | e1 | DO-213AA | 1 | 175 °C | -50 °C | 260 | ISOLATED | 2 | PLASTIC/EPOXY | ROUND | LONG FORM | Tin/Silver/Copper (Sn/Ag/Cu) | WRAP AROUND | END | DIOTEC SEMICONDUCTOR AG | DO-213AA | ROHS COMPLIANT, PLASTIC, MINIMELF-2 | 2 | compliant | EAR99 | 8541.10.00.80 | ||||||||
|
EGL34G
Diotec Semiconductor AG
|
$0.0433 | Yes | Active | 500 mA | 1.35 V | 50 ns | 5 µA | SILICON | RECTIFIER DIODE | SINGLE | YES | 400 V | 1 | SUPER FAST RECOVERY | 10 A | 1 | 400 V | Not Qualified | O-PELF-R2 | e1 | DO-213AA | 1 | 175 °C | -50 °C | 260 | ISOLATED | 2 | PLASTIC/EPOXY | ROUND | LONG FORM | Tin/Silver/Copper (Sn/Ag/Cu) | WRAP AROUND | END | DIOTEC SEMICONDUCTOR AG | DO-213AA | ROHS COMPLIANT, PLASTIC, MINIMELF-2 | 2 | compliant | EAR99 | 8541.10.00.70 | Diotec | |||||
|
GL34G
Luguang Electronic Technology Co Ltd
|
$0.0445 | Active | DO-213AA | DO-213AA | ||||||||||||||||||||||||||||||||||||||||||
|
GL34G-E3/98
Vishay Intertechnologies
|
$0.1222 | Yes | Active | 500 mA | 1.2 V | 1.5 µs | 5 µA | SILICON | RECTIFIER DIODE | SINGLE | YES | 400 V | 1 | FREE WHEELING DIODE, HIGH RELIABILITY, LOW LEAKAGE CURRENT | GENERAL PURPOSE | 10 A | 1 | 400 V | Not Qualified | O-LELF-R2 | e3 | DO-213AA | 1 | 175 °C | -65 °C | 260 | 30 | ISOLATED | 2 | GLASS | ROUND | LONG FORM | MATTE TIN | WRAP AROUND | END | VISHAY INTERTECHNOLOGY INC | compliant | Vishay | ||||||||
|
EGL34G-E3/98
Vishay Intertechnologies
|
$0.1962 | Yes | Active | 500 mA | 1.35 V | 50 ns | 5 µA | SILICON | RECTIFIER DIODE | SINGLE | YES | 400 V | 1 | FREE WHEELING DIODE, HIGH RELIABILITY | EFFICIENCY | 10 A | 1 | 400 V | Not Qualified | O-PELF-R2 | e3 | DO-213AA | 1 | 175 °C | -65 °C | 260 | 30 | ISOLATED | 2 | PLASTIC/EPOXY | ROUND | LONG FORM | MATTE TIN | WRAP AROUND | END | VISHAY INTERTECHNOLOGY INC | compliant | Vishay | ||||||||
|
RGL34G-E3/98
Vishay Intertechnologies
|
$0.2371 | Yes | Active | 500 mA | 1.3 V | 150 ns | 5 µA | SILICON | RECTIFIER DIODE | SINGLE | YES | 400 V | 1 | FREE WHEELING DIODE | EFFICIENCY | 10 A | 1 | 400 V | Not Qualified | O-LELF-R2 | e3 | DO-213AA | 1 | 175 °C | -65 °C | 260 | 30 | ISOLATED | 2 | PLASTIC/EPOXY | ROUND | LONG FORM | MATTE TIN | WRAP AROUND | END | VISHAY INTERTECHNOLOGY INC | compliant | Vishay | ||||||||
|
RGL34G
Galaxy Microelectronics
|
Check for Price | Contact Manufacturer | 500 mA | 1.3 V | 150 ns | 5 µA | SILICON | RECTIFIER DIODE | SINGLE | YES | 400 V | 1 | GENERAL PURPOSE | 10 A | 1 | 400 V | O-PELF-R2 | DO-213AA | 175 °C | -55 °C | ISOLATED | 2 | PLASTIC/EPOXY | ROUND | LONG FORM | WRAP AROUND | END | CHANGZHOU GALAXY CENTURY MICROELECTRONICS CO LTD | unknown | EAR99 | ||||||||||||||||
|
RGL34G
PRO-AN Electronic Co Ltd
|
Check for Price | Contact Manufacturer | PRO-AN ELECTRONIC CO LTD | unknown | EAR99 | |||||||||||||||||||||||||||||||||||||||||
|
GL34G
FCI Semiconductor
|
Check for Price | Contact Manufacturer | FIRST COMPONENTS INTERNATIONAL | unknown | EAR99 |