Parametric results for: glt6200l08 under SRAMs

Filter Your Search

1 - 10 of 30 results

|
-
-
-
Manufacturer Part Number: glt6200l08
Select parts from the table below to compare.
Compare
Compare
GLT6200L08L-55FI
G-Link Technology
Check for Price Contact Manufacturer 2.0972 Mbit 8 256KX8 55 ns STANDARD SRAM COMMON 256000 262.144 k ASYNCHRONOUS 3-STATE PARALLEL 100 µA 2.7 V 30 µA CMOS COMMERCIAL R-PBGA-B48 Not Qualified 70 °C 48 PLASTIC/EPOXY FBGA BGA48,6X8,30 RECTANGULAR GRID ARRAY, FINE PITCH YES BALL 750 µm BOTTOM G-LINK TECHNOLOGY FBGA, BGA48,6X8,30 unknown 3A991.B.2.A 8542.32.00.41
GLT6200L08LL-85FI
G-Link Technology
Check for Price Contact Manufacturer 2.0972 Mbit 8 256KX8 85 ns STANDARD SRAM COMMON 256000 262.144 k ASYNCHRONOUS 3-STATE PARALLEL 10 µA 1 V 25 µA CMOS COMMERCIAL R-PBGA-B48 Not Qualified 70 °C 48 PLASTIC/EPOXY FBGA BGA48,6X8,30 RECTANGULAR GRID ARRAY, FINE PITCH YES BALL 750 µm BOTTOM G-LINK TECHNOLOGY FBGA, BGA48,6X8,30 unknown 3A991.B.2.A 8542.32.00.41
GLT6200L08SL-70FI
G-Link Technology
Check for Price Contact Manufacturer 2.0972 Mbit 8 256KX8 70 ns STANDARD SRAM COMMON 256000 262.144 k ASYNCHRONOUS 3-STATE PARALLEL 2 µA 1 V 30 µA CMOS COMMERCIAL R-PBGA-B48 Not Qualified 70 °C 48 PLASTIC/EPOXY FBGA BGA48,6X8,30 RECTANGULAR GRID ARRAY, FINE PITCH YES BALL 750 µm BOTTOM G-LINK TECHNOLOGY FBGA, BGA48,6X8,30 unknown 3A991.B.2.A 8542.32.00.41
GLT6200L08SLI-55FI
G-Link Technology
Check for Price Contact Manufacturer 2.0972 Mbit 8 256KX8 55 ns STANDARD SRAM COMMON 256000 262.144 k ASYNCHRONOUS 3-STATE PARALLEL 2 µA 1 V 30 µA CMOS INDUSTRIAL R-PBGA-B48 Not Qualified 85 °C -40 °C 48 PLASTIC/EPOXY FBGA BGA48,6X8,30 RECTANGULAR GRID ARRAY, FINE PITCH YES BALL 750 µm BOTTOM G-LINK TECHNOLOGY FBGA, BGA48,6X8,30 unknown 3A991.B.2.A 8542.32.00.41
GLT6200L08SLI-85FI
G-Link Technology
Check for Price Contact Manufacturer 2.0972 Mbit 8 256KX8 85 ns STANDARD SRAM COMMON 256000 262.144 k ASYNCHRONOUS 3-STATE PARALLEL 2 µA 1 V 25 µA CMOS INDUSTRIAL R-PBGA-B48 Not Qualified 85 °C -40 °C 48 PLASTIC/EPOXY FBGA BGA48,6X8,30 RECTANGULAR GRID ARRAY, FINE PITCH YES BALL 750 µm BOTTOM G-LINK TECHNOLOGY FBGA, BGA48,6X8,30 unknown 3A991.B.2.A 8542.32.00.41
GLT6200L08SLI-85ST
G-Link Technology
Check for Price Contact Manufacturer 2.0972 Mbit 8 256KX8 85 ns STANDARD SRAM COMMON 256000 262.144 k ASYNCHRONOUS 3-STATE PARALLEL 2 µA 1 V 25 µA CMOS INDUSTRIAL R-PDSO-G32 Not Qualified 85 °C -40 °C 32 PLASTIC/EPOXY TSSOP TSSOP32,.56,20 RECTANGULAR SMALL OUTLINE, THIN PROFILE, SHRINK PITCH YES GULL WING 500 µm DUAL G-LINK TECHNOLOGY TSSOP, TSSOP32,.56,20 unknown 3A991.B.2.A 8542.32.00.41
GLT6200L08LL-85ST
G-Link Technology
Check for Price Contact Manufacturer 2.0972 Mbit 8 256KX8 85 ns STANDARD SRAM COMMON 256000 262.144 k ASYNCHRONOUS 3-STATE PARALLEL 10 µA 1 V 25 µA CMOS COMMERCIAL R-PDSO-G32 Not Qualified 70 °C 32 PLASTIC/EPOXY TSSOP TSSOP32,.56,20 RECTANGULAR SMALL OUTLINE, THIN PROFILE, SHRINK PITCH YES GULL WING 500 µm DUAL G-LINK TECHNOLOGY TSSOP, TSSOP32,.56,20 unknown 3A991.B.2.A 8542.32.00.41
GLT6200L08LL-70FI
G-Link Technology
Check for Price Contact Manufacturer 2.0972 Mbit 8 256KX8 70 ns STANDARD SRAM COMMON 256000 262.144 k ASYNCHRONOUS 3-STATE PARALLEL 10 µA 1 V 30 µA CMOS COMMERCIAL R-PBGA-B48 Not Qualified 70 °C 48 PLASTIC/EPOXY FBGA BGA48,6X8,30 RECTANGULAR GRID ARRAY, FINE PITCH YES BALL 750 µm BOTTOM G-LINK TECHNOLOGY FBGA, BGA48,6X8,30 unknown 3A991.B.2.A 8542.32.00.41
GLT6200L08SLI-70ST
G-Link Technology
Check for Price Contact Manufacturer 2.0972 Mbit 8 256KX8 70 ns STANDARD SRAM COMMON 256000 262.144 k ASYNCHRONOUS 3-STATE PARALLEL 2 µA 1 V 30 µA CMOS INDUSTRIAL R-PDSO-G32 Not Qualified 85 °C -40 °C 32 PLASTIC/EPOXY TSSOP TSSOP32,.56,20 RECTANGULAR SMALL OUTLINE, THIN PROFILE, SHRINK PITCH YES GULL WING 500 µm DUAL G-LINK TECHNOLOGY TSSOP, TSSOP32,.56,20 unknown 3A991.B.2.A 8542.32.00.41
GLT6200L08LL-55FI
G-Link Technology
Check for Price Contact Manufacturer 2.0972 Mbit 8 256KX8 55 ns STANDARD SRAM COMMON 256000 262.144 k ASYNCHRONOUS 3-STATE PARALLEL 10 µA 1 V 30 µA CMOS COMMERCIAL R-PBGA-B48 Not Qualified 70 °C 48 PLASTIC/EPOXY FBGA BGA48,6X8,30 RECTANGULAR GRID ARRAY, FINE PITCH YES BALL 750 µm BOTTOM G-LINK TECHNOLOGY FBGA, BGA48,6X8,30 unknown 3A991.B.2.A 8542.32.00.41