Filter Your Search
1 - 8 of 8 results
|
GM71VS65803ALT-5
LG Semicon Co Ltd
|
Check for Price | No | Obsolete | 67.1089 Mbit | 8 | 8MX8 | 3.3 V | 50 ns | 4096 | FAST PAGE WITH EDO | EDO DRAM | RAS ONLY/CAS BEFORE RAS/HIDDEN REFRESH/SELF REFRESH; BATTERY BACKUP OPERATION | COMMON | 1 | 1 | 8000000 | 8.3886 M | ASYNCHRONOUS | 3-STATE | YES | 300 µA | 195 µA | 3.6 V | 3 V | CMOS | COMMERCIAL | R-PDSO-G32 | Not Qualified | e0 | 70 °C | 32 | PLASTIC/EPOXY | TSOP | TSOP32,.46 | RECTANGULAR | SMALL OUTLINE | YES | TIN LEAD | GULL WING | 1.27 mm | DUAL | LG SEMICON CO LTD | unknown | |||||
|
GM71VS65803ALT-6
SK Hynix Inc
|
Check for Price | No | Active | 67.1089 Mbit | 8 | 8MX8 | 3.3 V | 60 ns | 4096 | EDO DRAM | COMMON | 8000000 | 8.3886 M | 3-STATE | YES | 300 µA | 175 µA | CMOS | COMMERCIAL | R-PDSO-G32 | Not Qualified | e0 | 70 °C | 32 | PLASTIC/EPOXY | TSOP | TSOP32,.46 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE | YES | Tin/Lead (Sn/Pb) | GULL WING | 1.27 mm | DUAL | SK HYNIX INC | compliant | TSOP, TSOP32,.46 | EAR99 | 8542.32.00.02 | |||||||||
|
GM71VS65803ALJ-6
SK Hynix Inc
|
Check for Price | No | Active | 67.1089 Mbit | 8 | 8MX8 | 3.3 V | 60 ns | 4096 | EDO DRAM | COMMON | 8000000 | 8.3886 M | 3-STATE | YES | 300 µA | 175 µA | CMOS | COMMERCIAL | R-PDSO-J32 | Not Qualified | e0 | 70 °C | 32 | PLASTIC/EPOXY | SOJ | SOJ32,.44 | RECTANGULAR | SMALL OUTLINE | YES | Tin/Lead (Sn/Pb) | J BEND | 1.27 mm | DUAL | SK HYNIX INC | compliant | SOJ, SOJ32,.44 | EAR99 | 8542.32.00.02 | |||||||||
|
GM71VS65803ALT-6
LG Semicon Co Ltd
|
Check for Price | No | Obsolete | 67.1089 Mbit | 8 | 8MX8 | 3.3 V | 60 ns | 4096 | FAST PAGE WITH EDO | EDO DRAM | RAS ONLY/CAS BEFORE RAS/HIDDEN REFRESH/SELF REFRESH; BATTERY BACKUP OPERATION | COMMON | 1 | 1 | 8000000 | 8.3886 M | ASYNCHRONOUS | 3-STATE | YES | 300 µA | 175 µA | 3.6 V | 3 V | CMOS | COMMERCIAL | R-PDSO-G32 | Not Qualified | e0 | 70 °C | 32 | PLASTIC/EPOXY | TSOP | TSOP32,.46 | RECTANGULAR | SMALL OUTLINE | YES | TIN LEAD | GULL WING | 1.27 mm | DUAL | LG SEMICON CO LTD | unknown | |||||
|
GM71VS65803ALJ-6
LG Semicon Co Ltd
|
Check for Price | No | Obsolete | 67.1089 Mbit | 8 | 8MX8 | 3.3 V | 60 ns | 4096 | FAST PAGE WITH EDO | EDO DRAM | RAS ONLY/CAS BEFORE RAS/HIDDEN REFRESH/SELF REFRESH; BATTERY BACKUP OPERATION | COMMON | 1 | 1 | 8000000 | 8.3886 M | ASYNCHRONOUS | 3-STATE | YES | 300 µA | 175 µA | 3.6 V | 3 V | CMOS | COMMERCIAL | R-PDSO-J32 | Not Qualified | e0 | 70 °C | 32 | PLASTIC/EPOXY | SOJ | SOJ32,.44 | RECTANGULAR | SMALL OUTLINE | YES | TIN LEAD | J BEND | 1.27 mm | DUAL | LG SEMICON CO LTD | unknown | |||||
|
GM71VS65803ALT-5
SK Hynix Inc
|
Check for Price | No | Active | 67.1089 Mbit | 8 | 8MX8 | 3.3 V | 50 ns | 4096 | EDO DRAM | COMMON | 8000000 | 8.3886 M | 3-STATE | YES | 300 µA | 195 µA | CMOS | COMMERCIAL | R-PDSO-G32 | Not Qualified | e0 | 70 °C | 32 | PLASTIC/EPOXY | TSOP | TSOP32,.46 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE | YES | Tin/Lead (Sn/Pb) | GULL WING | 1.27 mm | DUAL | SK HYNIX INC | compliant | TSOP, TSOP32,.46 | EAR99 | 8542.32.00.02 | |||||||||
|
GM71VS65803ALJ-5
LG Semicon Co Ltd
|
Check for Price | No | Obsolete | 67.1089 Mbit | 8 | 8MX8 | 3.3 V | 50 ns | 4096 | FAST PAGE WITH EDO | EDO DRAM | RAS ONLY/CAS BEFORE RAS/HIDDEN REFRESH/SELF REFRESH; BATTERY BACKUP OPERATION | COMMON | 1 | 1 | 8000000 | 8.3886 M | ASYNCHRONOUS | 3-STATE | YES | 300 µA | 195 µA | 3.6 V | 3 V | CMOS | COMMERCIAL | R-PDSO-J32 | Not Qualified | e0 | 70 °C | 32 | PLASTIC/EPOXY | SOJ | SOJ32,.44 | RECTANGULAR | SMALL OUTLINE | YES | TIN LEAD | J BEND | 1.27 mm | DUAL | LG SEMICON CO LTD | unknown | |||||
|
GM71VS65803ALJ-5
SK Hynix Inc
|
Check for Price | No | Active | 67.1089 Mbit | 8 | 8MX8 | 3.3 V | 50 ns | 4096 | EDO DRAM | COMMON | 8000000 | 8.3886 M | 3-STATE | YES | 300 µA | 195 µA | CMOS | COMMERCIAL | R-PDSO-J32 | Not Qualified | e0 | 70 °C | 32 | PLASTIC/EPOXY | SOJ | SOJ32,.44 | RECTANGULAR | SMALL OUTLINE | YES | Tin/Lead (Sn/Pb) | J BEND | 1.27 mm | DUAL | SK HYNIX INC | compliant | SOJ, SOJ32,.44 | EAR99 | 8542.32.00.02 |