Filter Your Search
1 - 3 of 3 results
|
GMA50DTBD
Sullins Connector Solutions
|
$17.6080 | Yes | Active | 100 | 2 | 3.175 mm | 2 | 30 mΩ | 3 A | BOARD | POLYAMIDE | NOT SPECIFIED | RIGHT ANGLE | CARD EDGE CONNECTOR | NO | e4 | -65 °C | 150 °C | GOLD OVER NICKEL | NOT SPECIFIED | RECTANGULAR | BELLOWED TYPE | 0.125 inch | NO | LOCKING | ONE | RECTANGULAR | 30u inch | SOLDER | 0.37 inch | 0.61 inch | 7.055 inch | 0.18 inch | SULLINS CONNECTOR SOLUTIONS INC | compliant | EAR99 | 8536.69.40.40 | |||||
|
GMA50DTBD-S664
Sullins Connector Solutions
|
$19.9460 | Yes | Active | 100 | 2 | 3.175 mm | 2 | 3 A | BOARD | POLYAMIDE | NOT SPECIFIED | RIGHT ANGLE | CARD EDGE CONNECTOR | NO | e4 | -65 °C | 150 °C | HOLE .12- .126 | GOLD OVER NICKEL | NOT SPECIFIED | RECTANGULAR | BELLOWED TYPE | 0.125 inch | NO | HOLE .115-.125 | LOCKING | ONE | RECTANGULAR | 3.81 mm | 30u inch | SOLDER | 0.47 inch | 0.79 inch | 7.055 inch | 0.18 inch | SULLINS CONNECTOR SOLUTIONS INC | compliant | EAR99 | 8536.69.40.40 | |||
|
GMA50DTBD-S273
Sullins Connector Solutions
|
$20.4680 | Yes | Active | 100 | 2 | 3.175 mm | 2 | 3 A | BOARD | POLYAMIDE | NOT SPECIFIED | RIGHT ANGLE | CARD EDGE CONNECTOR | NO | e4 | -65 °C | 150 °C | HOLE .12- .126 | GOLD OVER NICKEL | NOT SPECIFIED | RECTANGULAR | BELLOWED TYPE | 0.125 inch | NO | HOLE .115-.125 | LOCKING | ONE | RECTANGULAR | 3.81 mm | 30u inch | SOLDER | 0.47 inch | 0.79 inch | 7.055 inch | 0.18 inch | SULLINS CONNECTOR SOLUTIONS INC | compliant | EAR99 | 8536.69.40.40 |