Filter Your Search
1 - 4 of 4 results
|
GMC10X7R221J50NTD
Cal-Chip Electronics
|
Check for Price | Yes | Active | 220 pF | 50 V | 5 % | 0603 | X7R | 5 % | SURFACE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | 15% ppm/°C | e3 | 125 °C | -55 °C | 2 | SMT | TR, PUNCHED PAPER, 10/13 INCH | YES | MATTE TIN OVER NICKEL | WRAPAROUND | 900 µm | 1.6 mm | 800 µm | CAL-CHIP ELECTRONICS INC | , 0603 | compliant | EAR99 | 8532.24.00.20 | ||||
|
GMC10X7R221J50NTDLF
Cal-Chip Electronics
|
Check for Price | Yes | Obsolete | 220 pF | 50 V | 5 % | 0603 | X7R | 5 % | SURFACE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | 15% ppm/°C | e3 | 125 °C | -55 °C | 2 | SMT | TR, 13 Inch | YES | Matte Tin (Sn) - with Nickel (Ni) barrier | 800 µm | 1.6 mm | 800 µm | CAL-CHIP ELECTRONICS INC | , 0603 | compliant | EAR99 | ||||||
|
GMC10X7R221J50NT-LF
Cal-Chip Electronics
|
Check for Price | Yes | Yes | Obsolete | 220 pF | 50 V | 5 % | 0603 | X7R | 5 % | SURFACE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | 15% ppm/°C | e3 | 125 °C | -55 °C | 2 | RECTANGULAR PACKAGE | SMT | TR, CARDBOARD, 7/13 INCH | YES | Matte Tin (Sn) - with Nickel (Ni) barrier | WRAPAROUND | 800 µm | 1.6 mm | 800 µm | CAL-CHIP ELECTRONICS INC | , 0603 | compliant | EAR99 | 8532.24.00.20 | ||
|
GMC10X7R221J50NT
Cal-Chip Electronics
|
Check for Price | Yes | Yes | Active | 220 pF | 50 V | 5 % | 0603 | X7R | 5 % | SURFACE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | 15% ppm/°C | e3 | 125 °C | -55 °C | 2 | RECTANGULAR PACKAGE | SMT | TR, CARDBOARD | YES | Matte Tin (Sn) - with Nickel (Ni) barrier | WRAPAROUND | 900 µm | 1.6 mm | 800 µm | CAL-CHIP ELECTRONICS INC | , 0603 | compliant | EAR99 | 8532.24.00.20 |