Filter Your Search
1 - 1 of 1 results
|
GMC31X7R101J100NT
Cal-Chip Electronics
|
Check for Price | Yes | Active | 100 pF | 100 V | 5 % | 1206 | X7R | 5 % | SURFACE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | 15% ppm/°C | e3 | 125 °C | -55 °C | SMT | TR, PUNCHED PAPER, 7 INCH | YES | MATTE TIN OVER NICKEL | WRAPAROUND | 1.45 mm | 3.2 mm | 1.6 mm | CAL-CHIP ELECTRONICS INC | CHIP | compliant | EAR99 | 8532.24.00.20 |