Filter Your Search
1 - 4 of 4 results
![]() |
GMC43CG273J50NT
Cal-Chip Electronics
|
Check for Price | Yes | Yes | Active | 27 nF | 50 V | 5 % | 1812 | C0G | 5 % | SURFACE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | 30ppm/Cel ppm/°C | e3 | 125 °C | -55 °C | 2 | RECTANGULAR PACKAGE | SMT | TR, EMBOSSED PLASTIC | YES | Matte Tin (Sn) - with Nickel (Ni) barrier | WRAPAROUND | 2.2 mm | 4.5 mm | 3.2 mm | CAL-CHIP ELECTRONICS INC | , 1812 | compliant | EAR99 | 8532.24.00.20 | ||
|
GMC43CG273J50NTDLF
Cal-Chip Electronics
|
Check for Price | Yes | Obsolete | 27 nF | 50 V | 5 % | 1812 | C0G | 5 % | Yes | CERAMIC | CERAMIC CAPACITOR | 30ppm/Cel ppm/°C | e3 | 125 °C | -55 °C | 2 | SMT | TR, Embossed Plastic | Matte Tin (Sn) - with Nickel (Ni) barrier | 1.8 mm | 4.5 mm | 3.2 mm | CAL-CHIP ELECTRONICS INC | , 1812 | compliant | EAR99 | ||||||||
![]() |
GMC43CG273J50NT-LF
Cal-Chip Electronics
|
Check for Price | Yes | Yes | Obsolete | 27 nF | 50 V | 5 % | 1812 | C0G | 5 % | SURFACE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | 30ppm/Cel ppm/°C | e3 | 125 °C | -55 °C | 2 | RECTANGULAR PACKAGE | SMT | TR, EMBOSSED PLASTIC, 7/13 INCH | YES | Matte Tin (Sn) - with Nickel (Ni) barrier | WRAPAROUND | 1.8 mm | 4.5 mm | 3.2 mm | CAL-CHIP ELECTRONICS INC | , 1812 | compliant | EAR99 | 8532.24.00.20 | ||
|
GMC43CG273J50NTD
Cal-Chip Electronics
|
Check for Price | Yes | Active | 27 nF | 50 V | 5 % | 1812 | C0G | 5 % | SURFACE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | 30ppm/Cel ppm/°C | e3 | 125 °C | -55 °C | 2 | SMT | TR, EMBOSSED PLASTIC, 10/13 INCH | YES | MATTE TIN OVER NICKEL | WRAPAROUND | 2.2 mm | 4.5 mm | 3.2 mm | CAL-CHIP ELECTRONICS INC | , 1812 | compliant | EAR99 | 8532.24.00.20 |