Filter Your Search
1 - 2 of 2 results
|
GMR7590C-31P2AM513
Glenair Inc
|
Check for Price | No | Active | 31 | 2 | 1.91 mm | 3 | 8 mΩ | 3 A | MALE | BOARD | LIQUID CRYSTAL POLYMER/POLYPHENYLENE SULFIDE | E | ALUMINUM ALLOY | AU ON NI | RIGHT ANGLE | D MICROMINIATURE CONNECTOR | STANDARD: MIL-DTL-83513 | 600VAC V | NO | 2.78 N | 5 GΩ | e4 | MIL | -55 °C | 150 °C | Gold (Au) - with Nickel (Ni) barrier | COPPER ALLOY | STAGGERED | RND PIN-SKT | NO | 0.075 inch | MULTIPLE MATING PARTS AVAILABLE | NO | #2-56 UNC | JACKSCREW | ONE | GENERAL PURPOSE | STAGGERED | 1.91 mm | CADMIUM | SOLDER | 0.31 inch | 0.4 inch | 1.335 inch | 0.15 inch | GLENAIR INC | compliant | EAR99 | 8536.69.40.30 | ||||||
|
GMR7590C31P2AM513
Glenair Inc
|
Check for Price | Active | 31 | 3 | 1.905 mm | 3 | 32 mΩ | 3 A | MALE | BOARD | LIQUID CRYSTAL POLYMER (LCP) | NOT SPECIFIED | RIGHT ANGLE | GMR7590C | 600VAC V | 2.78 N | 5 GΩ | COMMERCIAL | UL | -55 °C | 150 °C | RECEPTACLE | NOT SPECIFIED | NOT SPECIFIED | STAGGERED | RND PIN-SKT | 0.075 inch | 0.075 inch | #2-56 | JACKSCREW | STAGGERED | 1.905 mm | CADMIUM | SOLDER | 0.31 inch | 0.4 inch | 1.335 inch | 0.15 inch | GLENAIR INC | unknown |