Filter Your Search
1 - 10 of 13 results
|
GP135%R
SEI Stackpole Electronics Inc
|
Check for Price | Yes | Obsolete | 3 Ω | 5 % | 1 W | THROUGH HOLE MOUNT | 50 ppm/°C | FIXED RESISTOR | WIRE WOUND | GP | FLAME PROOF | 70 °C | NO | 100 V | e3 | 275 °C | -55 °C | 2 | TUBULAR PACKAGE | TR | Matte Tin (Sn) | WIRE | STACKPOLE ELECTRONICS INC | AXIAL LEADED, ROHS COMPLIANT | compliant | EAR99 | 8533.21.00.80 | |||||||||||||||||||
|
GP13.65%R
SEI Stackpole Electronics Inc
|
Check for Price | Yes | Obsolete | 3.6 Ω | 5 % | 1 W | THROUGH HOLE MOUNT | 50 ppm/°C | FIXED RESISTOR | WIRE WOUND | GP | FLAME PROOF | 70 °C | NO | 100 V | e3 | 275 °C | -55 °C | 2 | TUBULAR PACKAGE | TR | Matte Tin (Sn) | WIRE | STACKPOLE ELECTRONICS INC | AXIAL LEADED, ROHS COMPLIANT | compliant | EAR99 | 8533.21.00.80 | |||||||||||||||||||
|
GP1305%R
SEI Stackpole Electronics Inc
|
Check for Price | Yes | Obsolete | 30 Ω | 5 % | 1 W | THROUGH HOLE MOUNT | 30 ppm/°C | FIXED RESISTOR | WIRE WOUND | GP | FLAME PROOF | 70 °C | NO | 100 V | e3 | 275 °C | -55 °C | 2 | TUBULAR PACKAGE | TR | Matte Tin (Sn) | WIRE | STACKPOLE ELECTRONICS INC | , | compliant | EAR99 | 8533.21.00.80 | |||||||||||||||||||
|
GP13305%R
SEI Stackpole Electronics Inc
|
Check for Price | Yes | Obsolete | 330 Ω | 5 % | 1 W | THROUGH HOLE MOUNT | 30 ppm/°C | FIXED RESISTOR | WIRE WOUND | GP | FLAME PROOF | 70 °C | NO | 100 V | e3 | 275 °C | -55 °C | 2 | TUBULAR PACKAGE | TR | Matte Tin (Sn) | WIRE | STACKPOLE ELECTRONICS INC | AXIAL LEADED, ROHS COMPLIANT | compliant | EAR99 | 8533.21.00.80 | |||||||||||||||||||
|
GP1395%R
SEI Stackpole Electronics Inc
|
Check for Price | Yes | Obsolete | 39 Ω | 5 % | 1 W | THROUGH HOLE MOUNT | 30 ppm/°C | FIXED RESISTOR | WIRE WOUND | GP | FLAME PROOF | 70 °C | NO | 100 V | e3 | 275 °C | -55 °C | 2 | TUBULAR PACKAGE | TR | Matte Tin (Sn) | WIRE | STACKPOLE ELECTRONICS INC | AXIAL LEADED, ROHS COMPLIANT | compliant | EAR99 | 8533.21.00.80 | |||||||||||||||||||
|
GP13905%R
SEI Stackpole Electronics Inc
|
Check for Price | Yes | Obsolete | 390 Ω | 5 % | 1 W | THROUGH HOLE MOUNT | 30 ppm/°C | FIXED RESISTOR | WIRE WOUND | GP | FLAME PROOF | 70 °C | NO | 100 V | e3 | 275 °C | -55 °C | 2 | TUBULAR PACKAGE | TR | Matte Tin (Sn) | WIRE | STACKPOLE ELECTRONICS INC | AXIAL LEADED, ROHS COMPLIANT | compliant | EAR99 | 8533.21.00.80 | |||||||||||||||||||
|
GP13.35%R
SEI Stackpole Electronics Inc
|
Check for Price | Yes | Obsolete | 3.3 Ω | 5 % | 1 W | THROUGH HOLE MOUNT | 50 ppm/°C | FIXED RESISTOR | WIRE WOUND | GP | FLAME PROOF | 70 °C | NO | 100 V | e3 | 275 °C | -55 °C | 2 | TUBULAR PACKAGE | TR | Matte Tin (Sn) | WIRE | STACKPOLE ELECTRONICS INC | AXIAL LEADED, ROHS COMPLIANT | compliant | EAR99 | 8533.21.00.80 | |||||||||||||||||||
|
GP13.95%R
SEI Stackpole Electronics Inc
|
Check for Price | Yes | Obsolete | 3.9 Ω | 5 % | 1 W | THROUGH HOLE MOUNT | 50 ppm/°C | FIXED RESISTOR | WIRE WOUND | GP | FLAME PROOF | 70 °C | NO | 100 V | e3 | 275 °C | -55 °C | 2 | TUBULAR PACKAGE | TR | Matte Tin (Sn) | WIRE | STACKPOLE ELECTRONICS INC | AXIAL LEADED, ROHS COMPLIANT | compliant | EAR99 | 8533.21.00.80 | |||||||||||||||||||
|
GP13605%R
SEI Stackpole Electronics Inc
|
Check for Price | Yes | Obsolete | 360 Ω | 5 % | 1 W | THROUGH HOLE MOUNT | 30 ppm/°C | FIXED RESISTOR | WIRE WOUND | GP | FLAME PROOF | 70 °C | NO | 100 V | e3 | 275 °C | -55 °C | 2 | TUBULAR PACKAGE | TR | Matte Tin (Sn) | WIRE | STACKPOLE ELECTRONICS INC | AXIAL LEADED, ROHS COMPLIANT | compliant | EAR99 | 8533.21.00.80 | |||||||||||||||||||
|
GP1300
Diotec Electronics Corp
|
Check for Price | Yes | Contact Manufacturer | LONG FORM | HIGH RELIABILITY | NO | 190 °C | 1 | 2 | ROUND | DIOTEC ELECTRONICS CORP | O-PALF-W2 | unknown | EAR99 | 8541.10.00.70 | ISOLATED | SINGLE | SILICON | RECTIFIER DIODE | 1.15 V | DO-41 | O-PALF-W2 | 1.5 kA | 1 | 500 mA | PLASTIC/EPOXY | Not Qualified | 3 kV | WIRE | AXIAL |