Filter Your Search
1 - 10 of 32 results
|
RGP02-20E-E3/54
Vishay Intertechnologies
|
$0.2299 | Yes | Active | 500 mA | 1.8 V | 300 ns | SILICON | RECTIFIER DIODE | SINGLE | NO | 2 kV | 1 | HIGH RELIABILITY | 20 A | 1 | Not Qualified | O-PALF-W2 | e3 | DO-204AL | 175 °C | -65 °C | ISOLATED | 2 | PLASTIC/EPOXY | ROUND | LONG FORM | MATTE TIN | WIRE | AXIAL | VISHAY INTERTECHNOLOGY INC | compliant | Vishay | |||||||||||||
|
RGP02-20E-E3/73
Vishay Intertechnologies
|
$0.2438 | Yes | Active | 500 mA | 1.8 V | 300 ns | SILICON | RECTIFIER DIODE | SINGLE | NO | 2 kV | 1 | HIGH RELIABILITY | 20 A | 1 | Not Qualified | O-PALF-W2 | e3 | DO-204AL | 175 °C | -65 °C | ISOLATED | 2 | PLASTIC/EPOXY | ROUND | LONG FORM | MATTE TIN | WIRE | AXIAL | VISHAY INTERTECHNOLOGY INC | compliant | Vishay | |||||||||||||
|
GP02-20-E3/54
Vishay Intertechnologies
|
$0.2466 | Yes | Not Recommended | 250 mA | 3 V | 2 µs | 5 µA | SILICON | RECTIFIER DIODE | SINGLE | NO | 2 kV | 1 | FREE WHEELING DIODE | HIGH VOLTAGE | 15 A | 1 | 2 kV | Not Qualified | O-PALF-W2 | e3 | DO-204AL | 175 °C | -65 °C | ISOLATED | 2 | PLASTIC/EPOXY | ROUND | LONG FORM | MATTE TIN | WIRE | AXIAL | VISHAY INTERTECHNOLOGY INC | compliant | Vishay | ROHS COMPLIANT, PLASTIC, DO-41, 2 PIN | EAR99 | 8541.10.00.70 | |||||||
|
RGP02-20
Fagor Electrónica
|
Check for Price | Yes | Active | 500 mA | 2.2 V | 300 ns | SILICON | RECTIFIER DIODE | SINGLE | NO | 2 kV | 1 | 20 A | 1 | Not Qualified | O-PALF-W2 | e3 | IEC-134 | DO-41 | 175 °C | -65 °C | NOT SPECIFIED | NOT SPECIFIED | ISOLATED | 2 | PLASTIC/EPOXY | ROUND | LONG FORM | Matte Tin (Sn) | WIRE | AXIAL | FAGOR ELECTRONICA S COOP | compliant | PLASTIC PACKAGE-2 | EAR99 | 8541.10.00.70 | |||||||||
|
RGP02-20E/3
Vishay Semiconductors
|
Check for Price | No | Obsolete | 500 mA | 300 ns | SILICON | RECTIFIER DIODE | SINGLE | NO | 2 kV | 1 | SNUBBER DIODE | Not Qualified | O-PALF-W2 | DO-204AL | NOT SPECIFIED | NOT SPECIFIED | ISOLATED | 2 | PLASTIC/EPOXY | ROUND | LONG FORM | WIRE | AXIAL | VISHAY SEMICONDUCTORS | unknown | O-PALF-W2 | EAR99 | 8541.10.00.70 | DO-15 | 2 | ||||||||||||||
|
RGP02-20E(Z)
Galaxy Semi-Conductor Co Ltd
|
Check for Price | Yes | Contact Manufacturer | 500 mA | 1.8 V | 300 ns | RECTIFIER DIODE | SINGLE | NO | 2 kV | 1 | 20 A | 1 | 150 °C | 260 | GALAXY SEMI-CONDUCTOR CO LTD | unknown | EAR99 | |||||||||||||||||||||||||||
|
RGP02-20AMP
Fagor Electrónica
|
Check for Price | Active | 500 mA | 300 ns | SILICON | RECTIFIER DIODE | SINGLE | NO | 2 kV | 1 | FREE WHEELING DIODE, LOW POWER LOSS | 1 | O-PALF-W2 | e3 | AEC-Q101 | DO-204AL | 175 °C | -65 °C | NOT SPECIFIED | NOT SPECIFIED | ISOLATED | 2 | PLASTIC/EPOXY | ROUND | LONG FORM | Matte Tin (Sn) | WIRE | AXIAL | FAGOR ELECTRONICA S COOP | compliant | DO-41, 2 PIN | EAR99 | 8541.10.00.70 | ||||||||||||
|
RGP02-20H
Zowie Technology Corp
|
Check for Price | Contact Manufacturer | ZOWIE TECHNOLOGY CORP | unknown | EAR99 | ||||||||||||||||||||||||||||||||||||||||
|
GP02-20/54
Vishay Semiconductors
|
Check for Price | No | Obsolete | 250 mA | 2 µs | SILICON | RECTIFIER DIODE | SINGLE | NO | 2 kV | 1 | FREE WHEELING DIODE | 1 | Not Qualified | O-PALF-W2 | e0 | DO-204AL | ISOLATED | 2 | PLASTIC/EPOXY | ROUND | LONG FORM | TIN LEAD | WIRE | AXIAL | VISHAY SEMICONDUCTORS | unknown | O-PALF-W2 | EAR99 | 8541.10.00.70 | DO-41 | 2 | |||||||||||||
|
GP02-20/90
Vishay Semiconductors
|
Check for Price | No | Obsolete | 250 mA | 2 µs | SILICON | RECTIFIER DIODE | SINGLE | NO | 2 kV | 1 | FREE WHEELING DIODE | 1 | Not Qualified | O-PALF-W2 | e0 | DO-204AL | 175 °C | -65 °C | ISOLATED | 2 | PLASTIC/EPOXY | ROUND | LONG FORM | TIN LEAD | WIRE | AXIAL | VISHAY SEMICONDUCTORS | unknown | O-PALF-W2 | EAR99 | 8541.10.00.70 | DO-41 | 2 |