Filter Your Search
1 - 9 of 9 results
|
GP1002C0
Taiwan Semiconductor
|
Check for Price | Yes | Active | 5 A | 1.1 V | 5 µA | SILICON | 100 V | RECTIFIER DIODE | COMMON CATHODE, 2 ELEMENTS | NO | 100 V | 2 | HIGH RELIABILITY, LOW POWER LOSS | EFFICIENCY | 125 A | 1 | 100 V | R-PSFM-T3 | e3 | MIL-STD-202 | TO-220AB | 150 °C | -65 °C | 260 | 10 | CATHODE | 3 | PLASTIC/EPOXY | RECTANGULAR | FLANGE MOUNT | TIN | THROUGH-HOLE | SINGLE | TAIWAN SEMICONDUCTOR CO LTD | compliant | EAR99 | 8541.10.00.80 | |||||
|
GP1002A
Taiwan Semiconductor
|
Check for Price | Yes | Obsolete | 10 A | 1.1 V | RECTIFIER DIODE | NO | 100 V | GENERAL PURPOSE | 125 A | 1 | 150 °C | 260 | TAIWAN SEMICONDUCTOR CO LTD | compliant | EAR99 | |||||||||||||||||||||||||||
|
GP1002
Silicon Standard Corp
|
Check for Price | Yes | Contact Manufacturer | 3 | 260 | SILICON STANDARD CORP | unknown | EAR99 | |||||||||||||||||||||||||||||||||||
|
GP10-02
Frontier Electronics Co Ltd
|
Check for Price | No | Contact Manufacturer | 1 A | 1.1 V | RECTIFIER DIODE | SINGLE | NO | 200 V | 1 | GENERAL PURPOSE | 30 A | 1 | e0 | 175 °C | Tin/Lead (Sn/Pb) | FRONTIER ELECTRONICS CO LTD | unknown | EAR99 | ||||||||||||||||||||||||
|
GP1002HC0G
Taiwan Semiconductor
|
Check for Price | Active | 5 A | 1.1 V | 5 µA | SILICON | RECTIFIER DIODE | COMMON CATHODE, 2 ELEMENTS | NO | 100 V | 2 | LOW POWER LOSS | EFFICIENCY | 125 A | 1 | R-PSFM-T3 | e3 | AEC-Q101 | TO-220AB | 150 °C | -55 °C | 260 | 10 | CATHODE | 3 | PLASTIC/EPOXY | RECTANGULAR | FLANGE MOUNT | MATTE TIN | THROUGH-HOLE | SINGLE | TAIWAN SEMICONDUCTOR CO LTD | compliant | EAR99 | 8541.10.00.80 | ||||||||
|
GP1002D
Taiwan Semiconductor
|
Check for Price | Yes | Obsolete | 10 A | 1.1 V | RECTIFIER DIODE | NO | 100 V | GENERAL PURPOSE | 125 A | 1 | 150 °C | 260 | TAIWAN SEMICONDUCTOR CO LTD | compliant | EAR99 | |||||||||||||||||||||||||||
|
GP1002
Taiwan Semiconductor
|
Check for Price | Yes | Active | 5 A | 1.1 V | SILICON | RECTIFIER DIODE | COMMON CATHODE, 2 ELEMENTS | NO | 100 V | 2 | HIGH RELIABILITY, LOW POWER LOSS | EFFICIENCY | 125 A | 1 | Not Qualified | R-PSFM-T3 | e3 | TO-220AB | 1 | 150 °C | -65 °C | 260 | CATHODE | 3 | PLASTIC/EPOXY | RECTANGULAR | FLANGE MOUNT | Matte Tin (Sn) | THROUGH-HOLE | SINGLE | TAIWAN SEMICONDUCTOR CO LTD | compliant | EAR99 | 8541.10.00.80 | R-PSFM-T3 | |||||||
|
GP1002COG
Taiwan Semiconductor
|
Check for Price | Active | TAIWAN SEMICONDUCTOR CO LTD | compliant | EAR99 | ||||||||||||||||||||||||||||||||||||||
|
GP1002H
Taiwan Semiconductor
|
Check for Price | Yes | Active | RECTIFIER DIODE | e3 | MATTE TIN | TAIWAN SEMICONDUCTOR CO LTD | not_compliant |