Filter Your Search
1 - 10 of 1,478 results
|
RGP10J
Fairchild Semiconductor Corporation
|
$0.0506 | Yes | Yes | Transferred | 1 A | 1.3 V | 250 ns | 3 W | SILICON | RECTIFIER DIODE | SINGLE | NO | 600 V | 1 | METALLURGICALLY BONDED | 1 | Not Qualified | O-PALF-W2 | e3 | DO-41 | 175 °C | -65 °C | ISOLATED | 2 | PLASTIC/EPOXY | ROUND | LONG FORM | MATTE TIN | WIRE | AXIAL | FAIRCHILD SEMICONDUCTOR CORP | DO-41 | D4, 2 PIN | 2 | AXIAL LEADED; GLASS; JEDEC DO204; VARIATION AL | not_compliant | EAR99 | 8541.10.00.80 | ||||||
|
RGP10J-E3/73
Vishay Intertechnologies
|
$0.0992 | Yes | Not Recommended | 1 A | 1.3 V | 250 ns | SILICON | RECTIFIER DIODE | SINGLE | NO | 600 V | 1 | FREE WHEELING DIODE | 30 A | 1 | Not Qualified | O-PALF-W2 | e3 | DO-204AL | 175 °C | -65 °C | ISOLATED | 2 | PLASTIC/EPOXY | ROUND | LONG FORM | MATTE TIN | WIRE | AXIAL | VISHAY INTERTECHNOLOGY INC | DO-41, 2 PIN | compliant | Vishay | |||||||||||
|
RGP10K
onsemi
|
$0.1236 | Yes | Active | 1 A | 1.3 V | 500 ns | 3 W | SILICON | RECTIFIER DIODE | SINGLE | NO | 800 V | 1 | METALLURGICALLY BONDED | 30 A | 1 | Not Qualified | O-PALF-W2 | e3 | DO-41 | 175 °C | -65 °C | NOT SPECIFIED | NOT SPECIFIED | ISOLATED | 2 | PLASTIC/EPOXY | ROUND | LONG FORM | Matte Tin (Sn) - annealed | WIRE | AXIAL | ONSEMI | D4, 2 PIN | 017AH | not_compliant | EAR99 | 8541.10.00.80 | onsemi | |||||
|
RGP10B-E3/54
Vishay Intertechnologies
|
$0.1312 | Yes | Not Recommended | 1 A | 1.3 V | 150 ns | SILICON | RECTIFIER DIODE | SINGLE | NO | 100 V | 1 | FREE WHEELING DIODE | 30 A | 1 | Not Qualified | O-PALF-W2 | e3 | DO-204AL | 175 °C | -65 °C | ISOLATED | 2 | PLASTIC/EPOXY | ROUND | LONG FORM | MATTE TIN | WIRE | AXIAL | VISHAY INTERTECHNOLOGY INC | DO-41, 2 PIN | compliant | Vishay | |||||||||||
|
EGP10K
Fairchild Semiconductor Corporation
|
$0.1317 | Yes | Yes | Transferred | 1 A | 1.7 V | 75 ns | 2.5 W | SILICON | RECTIFIER DIODE | SINGLE | NO | 800 V | 1 | 30 A | 1 | Not Qualified | O-PALF-W2 | e3 | DO-41 | 150 °C | -65 °C | ISOLATED | 2 | PLASTIC/EPOXY | ROUND | LONG FORM | MATTE TIN | WIRE | AXIAL | FAIRCHILD SEMICONDUCTOR CORP | DO-41 | D4, 2 PIN | 2 | AXIAL LEADED; GLASS; JEDEC DO204; VARIATION AL | not_compliant | EAR99 | 8541.10.00.80 | ||||||
|
EGP10J
Fairchild Semiconductor Corporation
|
$0.1317 | Yes | Yes | Transferred | 1 A | 1.7 V | 75 ns | 2.5 W | SILICON | RECTIFIER DIODE | SINGLE | NO | 600 V | 1 | 30 A | 1 | Not Qualified | O-PALF-W2 | e3 | DO-41 | 150 °C | -65 °C | ISOLATED | 2 | PLASTIC/EPOXY | ROUND | LONG FORM | MATTE TIN | WIRE | AXIAL | FAIRCHILD SEMICONDUCTOR CORP | DO-41 | D4, 2 PIN | 2 | AXIAL LEADED; GLASS; JEDEC DO204; VARIATION AL | not_compliant | EAR99 | 8541.10.00.80 | ||||||
|
GP10K-E3/54
Vishay Intertechnologies
|
$0.1404 | Yes | Not Recommended | 1 A | 1.2 V | 3 µs | SILICON | RECTIFIER DIODE | SINGLE | NO | 800 V | 1 | FREE WHEELING DIODE | 30 A | 1 | Not Qualified | O-PALF-W2 | e3 | DO-204AL | 175 °C | -65 °C | ISOLATED | 2 | PLASTIC/EPOXY | ROUND | LONG FORM | MATTE TIN | WIRE | AXIAL | VISHAY INTERTECHNOLOGY INC | ROHS COMPLIANT, PLASTIC, DO-41, 2 PIN | compliant | Vishay | |||||||||||
|
RGP10J
onsemi
|
$0.1421 | Yes | Active | 1 A | 1.3 V | 250 ns | 3 W | SILICON | RECTIFIER DIODE | SINGLE | NO | 600 V | 1 | METALLURGICALLY BONDED | 30 A | 1 | Not Qualified | O-PALF-W2 | e3 | DO-41 | 175 °C | -65 °C | NOT SPECIFIED | NOT SPECIFIED | ISOLATED | 2 | PLASTIC/EPOXY | ROUND | LONG FORM | Matte Tin (Sn) - annealed | WIRE | AXIAL | ONSEMI | D4, 2 PIN | 017AH | not_compliant | EAR99 | 8541.10.00.80 | onsemi | |||||
|
RGP10D
onsemi
|
$0.1444 | Yes | Active | 1 A | 1.3 V | 150 ns | 3 W | SILICON | RECTIFIER DIODE | SINGLE | NO | 200 V | 1 | METALLURGICALLY BONDED | 30 A | 1 | Not Qualified | O-PALF-W2 | e3 | DO-41 | 175 °C | -65 °C | NOT SPECIFIED | NOT SPECIFIED | ISOLATED | 2 | PLASTIC/EPOXY | ROUND | LONG FORM | Matte Tin (Sn) - annealed | WIRE | AXIAL | ONSEMI | D4, 2 PIN | 017AH | not_compliant | EAR99 | 8541.10.00.80 | onsemi | |||||
|
RGP10B
onsemi
|
$0.1444 | Yes | Active | 1 A | 1.3 V | 150 ns | 3 W | SILICON | RECTIFIER DIODE | SINGLE | NO | 100 V | 1 | METALLURGICALLY BONDED | 30 A | 1 | Not Qualified | O-PALF-W2 | e3 | DO-41 | 175 °C | -65 °C | NOT SPECIFIED | NOT SPECIFIED | ISOLATED | 2 | PLASTIC/EPOXY | ROUND | LONG FORM | Matte Tin (Sn) - annealed | WIRE | AXIAL | ONSEMI | D4, 2 PIN | 017AH | not_compliant | EAR99 | 8541.10.00.80 | onsemi |