Filter Your Search
1 - 2 of 2 results
|
GP50-2001-FTW
RCD Components Inc
|
Check for Price | Yes | Yes | Active | 2 kΩ | 1 % | 125 mW | THROUGH HOLE MOUNT | Axial | 100 ppm/°C | FIXED RESISTOR | METAL FILM | PRECISION | 70 °C | NO | 200 V | e3 | 160 °C | -55 °C | Cylindrical | 2 | TUBULAR PACKAGE | TR | MATTE TIN | WIRE | 450 µm | 1.7 mm | 3.4 mm | RCD COMPONENTS INC | Axial, | compliant | EAR99 | 8533.21.00.90 | |||
|
MGP50-2001-FTW
RCD Components Inc
|
Check for Price | Yes | Yes | Active | 2 kΩ | 1 % | 125 mW | SURFACE MOUNT | 100 ppm/°C | FIXED RESISTOR | METAL FILM | MGP | PRECISION | 70 °C | YES | 200 V | e3 | 155 °C | -55 °C | 2 | CYLINDRICAL PACKAGE | TR | Matte Tin (Sn) | WRAPAROUND | RCD COMPONENTS INC | MELF, ROHS COMPLIANT | compliant | EAR99 |