Filter Your Search
1 - 10 of 85 results
|
GPC12.7473K630B31BULK
KEMET Corporation
|
$4.9250 | Yes | Active | 47 nF | 630 V | 10 % | 5045 | 10 % | SURFACE MOUNT | POLYETHYLENE NAPHTHALATE | FILM CAPACITOR | 300 V | e3 | 125 °C | -55 °C | 2 | SMT | BULK | YES | TIN | WRAPAROUND | 6.5 mm | 12.7 mm | 11.5 mm | KEMET ELECTRONICS CORP | , 5045 | compliant | EAR99 | 8532.25.00.45 | ||||
|
GPC12.7473M400B31TR24
KEMET Corporation
|
$5.6800 | Yes | Yes | Active | 47 nF | 400 V | 20 % | 5045 | 20 % | SURFACE MOUNT | POLYETHYLENE NAPHTHALATE | FILM CAPACITOR | 200 V | e3 | 125 °C | -55 °C | 2 | RECTANGULAR PACKAGE | SMT | TR, 13 INCH | YES | Tin (Sn) | WRAPAROUND | 6.5 mm | 12.7 mm | 11.5 mm | KEMET ELECTRONICS CORP | , 5045 | compliant | EAR99 | 8532.25.00.45 | ||
|
GPC12.7683M400B31TR24
KEMET Corporation
|
$5.6800 | Yes | Yes | Active | 68 nF | 400 V | 20 % | 5045 | 20 % | SURFACE MOUNT | POLYETHYLENE NAPHTHALATE | FILM CAPACITOR | 200 V | e3 | 125 °C | -55 °C | 2 | RECTANGULAR PACKAGE | SMT | TR, 13 INCH | YES | Tin (Sn) | WRAPAROUND | 6.5 mm | 12.7 mm | 11.5 mm | KEMET ELECTRONICS CORP | , 5045 | compliant | EAR99 | 8532.25.00.45 | ||
|
GPC12.7224K100B31TR24
KEMET Corporation
|
Check for Price | Yes | Yes | Active | 220 nF | 100 V | 10 % | 5045 | 10 % | SURFACE MOUNT | POLYETHYLENE NAPHTHALATE | FILM CAPACITOR | 63 V | e3 | 125 °C | -55 °C | 2 | RECTANGULAR PACKAGE | SMT | TR, 13 INCH | YES | TIN | WRAPAROUND | 6.5 mm | 12.7 mm | 11.5 mm | KEMET ELECTRONICS CORP | , 5045 | compliant | EAR99 | 8532.25.00.45 | ||
|
GPC12.7474K63B31TV24
KEMET Corporation
|
Check for Price | Yes | Active | 470 nF | 63 V | 10 % | 5045 | 10 % | SURFACE MOUNT | POLYETHYLENE NAPHTHALATE | FILM CAPACITOR | 40 V | e3 | 125 °C | -55 °C | 2 | SMT | TR, 13 INCH | YES | TIN | WRAPAROUND | 6.5 mm | 12.7 mm | 11.5 mm | KEMET ELECTRONICS CORP | , 5045 | compliant | EAR99 | 8532.25.00.45 | ||||
|
GPC12.7683K400B31TV24
KEMET Corporation
|
Check for Price | Yes | Active | 68 nF | 400 V | 10 % | 5045 | 10 % | SURFACE MOUNT | POLYETHYLENE NAPHTHALATE | FILM CAPACITOR | 200 V | e3 | 125 °C | -55 °C | 2 | SMT | TR, 13 INCH | YES | Tin (Sn) | WRAPAROUND | 6.5 mm | 12.7 mm | 11.5 mm | KEMET ELECTRONICS CORP | , 5045 | compliant | EAR99 | 8532.25.00.45 | ||||
|
GPC12.7333K1000B31BULK
KEMET Corporation
|
Check for Price | Yes | Active | 33 nF | 1 kV | 10 % | 5045 | 10 % | SURFACE MOUNT | POLYETHYLENE NAPHTHALATE | FILM CAPACITOR | 350 V | e3 | 125 °C | -55 °C | 2 | SMT | BULK | YES | Tin (Sn) | WRAPAROUND | 6.5 mm | 12.7 mm | 11.5 mm | KEMET ELECTRONICS CORP | , 5045 | compliant | EAR99 | 8532.25.00.45 | ||||
|
GPC12.7333M630B31TV24
KEMET Corporation
|
Check for Price | Yes | Active | 33 nF | 630 V | 20 % | 5045 | 20 % | SURFACE MOUNT | POLYETHYLENE NAPHTHALATE | FILM CAPACITOR | 300 V | e3 | 125 °C | -55 °C | 2 | SMT | TR, 13 INCH | YES | TIN | WRAPAROUND | 6.5 mm | 12.7 mm | 11.5 mm | KEMET ELECTRONICS CORP | , 5045 | compliant | EAR99 | 8532.25.00.45 | ||||
|
GPC12.7154K250B31TR24
KEMET Corporation
|
Check for Price | Yes | Yes | Active | 150 nF | 250 V | 10 % | 5045 | 10 % | SURFACE MOUNT | POLYETHYLENE NAPHTHALATE | FILM CAPACITOR | 160 V | e3 | 125 °C | -55 °C | 2 | RECTANGULAR PACKAGE | SMT | TR, 13 INCH | YES | Tin (Sn) | WRAPAROUND | 6.5 mm | 12.7 mm | 11.5 mm | KEMET ELECTRONICS CORP | , 5045 | compliant | EAR99 | 8532.25.00.45 | ||
|
GPC12.7684K63B31TR24
KEMET Corporation
|
Check for Price | Yes | Yes | Active | 680 nF | 63 V | 10 % | 5045 | 10 % | SURFACE MOUNT | POLYETHYLENE NAPHTHALATE | FILM CAPACITOR | 40 V | e3 | 100 °C | -55 °C | 2 | RECTANGULAR PACKAGE | TR | YES | Matte Tin (Sn) | WRAPAROUND | KEMET ELECTRONICS CORP | , 5045 | compliant | EAR99 | 8532.25.00.45 |