Filter Your Search
1 - 10 of 460 results
|
UVK2GR47MED
Nichicon Corporation
|
$0.0978 | Yes | Yes | Obsolete | 470 nF | 400 V | 12 mA | 20 % | POLARIZED | 20 % | THROUGH HOLE MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 58.8 µA | 0.25 | e3 | 85 °C | -40 °C | 2 | CYLINDRICAL PACKAGE | Radial | NO | Matte Tin (Sn) | 2.5 mm | WIRE | 6.3 mm | 11 mm | NICHICON CORP | , | compliant | EAR99 | 8532.22.00 | Nichicon | |||||
|
UVK2GR47MED1TD
Nichicon Corporation
|
$0.1038 | Yes | Obsolete | 470 nF | 400 V | 12 mA | 20 % | POLARIZED | 20 % | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 85 °C | -40 °C | 2 | Radial | Tape | 2.5 mm | 6.3 mm | 11 mm | NICHICON CORP | , | compliant | EAR99 | 8532.22.00 | Nichicon | |||||||||||||
|
UVY2GR47MED
Nichicon Corporation
|
$0.1053 | Yes | Yes | Obsolete | 470 nF | 400 V | 8.5 mA | 20 % | POLARIZED | 20 % | THROUGH HOLE MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 58.8 µA | 0.25 | e3 | 105 °C | -40 °C | 2 | CYLINDRICAL PACKAGE | Radial | NO | Matte Tin (Sn) | 2.5 mm | WIRE | 6.3 mm | 11 mm | NICHICON CORP | , | compliant | EAR99 | 8532.22.00 | Nichicon | |||||
|
UVY2GR47MED1TD
Nichicon Corporation
|
$0.1239 | Yes | Yes | Obsolete | 470 nF | 400 V | 8.5 mA | 20 % | POLARIZED | 20 % | THROUGH HOLE MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 58.8 µA | 0.25 | e3 | 105 °C | -40 °C | 2 | CYLINDRICAL PACKAGE | Radial | AMMO PACK | NO | MATTE TIN | 2.5 mm | WIRE | 6.3 mm | 11 mm | NICHICON CORP | , | compliant | EAR99 | 8532.22.00 | Nichicon | ||||
|
UVY2GR47MED1TA
Nichicon Corporation
|
$0.1365 | Yes | Yes | Obsolete | 470 nF | 400 V | 8.5 mA | 20 % | POLARIZED | 20 % | THROUGH HOLE MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 58.8 µA | 0.25 | e3 | 105 °C | -40 °C | 2 | CYLINDRICAL PACKAGE | Radial | AMMO PACK | NO | MATTE TIN | 5 mm | WIRE | 6.3 mm | 11 mm | NICHICON CORP | , | compliant | EAR99 | 8532.22.00 | Nichicon | ||||
|
CGR472T075V3L
Cornell Dubilier Electronics Inc
|
$53.2827 | Yes | Yes | Not Recommended | 4.7 mF | 75 V | 15.2 A | 50 % | 15 mΩ | POLARIZED | 10 % | CHASSIS MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 3.5623 mA | 105 °C | -40 °C | 2 | CYLINDRICAL PACKAGE | Screw Ends | NO | BINDING POST | 50.8 mm | 92.075 mm | CORNELL DUBILIER ELECTRONICS INC | , | compliant | EAR99 | 8532.22.00.55 | |||||||||
|
CGR473U7R5V3C
Cornell Dubilier Electronics Inc
|
$55.1436 | Yes | Yes | Not Recommended | 47 mF | 7.5 V | 17.8 A | 75 % | 9.8 mΩ | POLARIZED | 10 % | CHASSIS MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 3.5623 mA | 105 °C | -40 °C | 2 | CYLINDRICAL PACKAGE | Screw Ends | NO | BINDING POST | 50.8 mm | 79.375 mm | CORNELL DUBILIER ELECTRONICS INC | , | compliant | EAR99 | 8532.22.00.55 | |||||||||
|
RNGR47M2EBK-0611
Lelon Electronics Corp
|
Check for Price | Active | 470 nF | 250 V | 10 mA | 20 % | POLARIZED | 20 % | THROUGH HOLE MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 18.525 µA | 0.2 | 105 °C | -40 °C | 2 | Radial | BULK | NO | 2.5 mm | WIRE | 6.3 mm | 11 mm | LELON ELECTRONICS CORP | , | compliant | EAR99 | 8532.22.00.20 | ||||||||||
|
CGR472T075V3L3PH
Cornell Dubilier Electronics Inc
|
Check for Price | Yes | Not Recommended | 4.7 mF | 75 V | 15.2 A | 50 % | 15 mΩ | POLARIZED | 10 % | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 105 °C | -40 °C | 2 | Screw Ends | 22.2 mm | 51.181 mm | 93.143 mm | CORNELL DUBILIER ELECTRONICS INC | , | unknown | EAR99 | 8532.22.00.85 | ||||||||||||||
|
CGR471T250R5L4PG
Aerovox Corporation
|
Check for Price | Obsolete | 470 µF | 250 V | 3.94 A | 50 % | 210 mΩ | POLARIZED | 10 % | CHASSIS MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | CGR | 1.5 mA | 105 °C | -55 °C | 2 | CYLINDRICAL PACKAGE | NO | BINDING POST | AEROVOX CORP | , | unknown | EAR99 |