Filter Your Search
1 - 5 of 5 results
|
GRM1555C1H2R4CZ01J
Murata Manufacturing Co Ltd
|
Check for Price | Yes | Yes | Obsolete | 2.4 pF | 50 V | 10.4167 % | 0402 | C0G | 10.4167 % | SURFACE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | 30ppm/Cel ppm/°C | e3 | 125 °C | -55 °C | 2 | RECTANGULAR PACKAGE | SMT | TR, PAPER, 13 INCH | YES | Tin (Sn) - with Nickel (Ni) barrier | WRAPAROUND | 500 µm | 1 mm | 500 µm | MURATA MANUFACTURING CO LTD | , 0402 | compliant | EAR99 | 8532.24.00.20 | |||
|
GRM1555C1H2R4CZ01B
Murata Manufacturing Co Ltd
|
Check for Price | Yes | Yes | Obsolete | 2.4 pF | 50 V | 10.42 % | 0402 | C0G | 10.42 % | SURFACE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | 30ppm/Cel ppm/°C | 125 °C | -55 °C | 2 | RECTANGULAR PACKAGE | SMT | BULK | YES | Pure Tin (Sn) | WRAPAROUND | 500 µm | 1 mm | 500 µm | MURATA MANUFACTURING CO LTD | , 0402 | compliant | EAR99 | 8532.24.00.20 | ||||
|
GRM1555C1H2R4CZ01C
Murata Manufacturing Co Ltd
|
Check for Price | Yes | Yes | Obsolete | 2.4 pF | 50 V | 10.42 % | 0402 | C0G | 10.42 % | SURFACE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | 30ppm/Cel ppm/°C | 125 °C | -55 °C | 2 | RECTANGULAR PACKAGE | SMT | BULK | YES | Pure Tin (Sn) | WRAPAROUND | 500 µm | 1 mm | 500 µm | MURATA MANUFACTURING CO LTD | , 0402 | compliant | EAR99 | 8532.24.00.20 | ||||
|
GRM1555C1H2R4CZ01W
Murata Manufacturing Co Ltd
|
Check for Price | Yes | Obsolete | 2.4 pF | 50 V | 10.4167 % | 0402 | C0G | 10.4167 % | SURFACE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | 30ppm/Cel ppm/°C | e3 | 125 °C | -55 °C | 2 | RECTANGULAR PACKAGE | SMT | TR, PAPER, 7 INCH | YES | Tin (Sn) - with Nickel (Ni) barrier | WRAPAROUND | 500 µm | 1 mm | 500 µm | MURATA MANUFACTURING CO LTD | , 0402 | compliant | EAR99 | 8532.24.00.20 | ||||
|
GRM1555C1H2R4CZ01D
Murata Manufacturing Co Ltd
|
Check for Price | Yes | Yes | Obsolete | 2.4 pF | 50 V | 10.4167 % | 0402 | C0G | 10.4167 % | SURFACE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | 30ppm/Cel ppm/°C | e3 | 125 °C | -55 °C | 2 | RECTANGULAR PACKAGE | SMT | TR, PAPER, 7 INCH | YES | Tin (Sn) - with Nickel (Ni) barrier | WRAPAROUND | 500 µm | 1 mm | 500 µm | MURATA MANUFACTURING CO LTD | CHIP | compliant | EAR99 | 8532.24.00.20 | Murata Electronics |