Filter Your Search
1 - 2 of 2 results
|
GRM219R71E473JA01D
Murata Manufacturing Co Ltd
|
Check for Price | Yes | Yes | Obsolete | 47 nF | 25 V | 5 % | 0805 | X7R | 5 % | SURFACE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | 15% ppm/°C | e3 | 125 °C | -55 °C | 2 | RECTANGULAR PACKAGE | SMT | TR, PAPER, 7 INCH | YES | Matte Tin (Sn) - with Nickel (Ni) barrier | WRAPAROUND | 850 µm | 2 mm | 1.25 mm | MURATA MANUFACTURING CO LTD | 0805 | , 0805 | compliant | EAR99 | 8532.24.00.20 | ||
|
GRM219R71E473JA01J
Murata Manufacturing Co Ltd
|
Check for Price | Yes | Yes | Obsolete | 47 nF | 25 V | 5 % | 0805 | X7R | 5 % | SURFACE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | 15% ppm/°C | e3 | 125 °C | -55 °C | 2 | RECTANGULAR PACKAGE | SMT | TR, PAPER, 13 INCH | YES | Matte Tin (Sn) - with Nickel (Ni) barrier | WRAPAROUND | 850 µm | 2 mm | 1.25 mm | MURATA MANUFACTURING CO LTD | 0805 | , 0805 | compliant | EAR99 | 8532.24.00.20 |