Filter Your Search
1 - 1 of 1 results
|
GRM31MR72A683JA01L
Murata Manufacturing Co Ltd
|
Check for Price | Yes | Yes | Not Recommended | 68 nF | 100 V | 5 % | 1206 | X7R | 5 % | SURFACE MOUNT | YES | CERAMIC | CERAMIC CAPACITOR | 15% ppm/°C | e3 | 125 °C | -55 °C | 2 | RECTANGULAR PACKAGE | SMT | TR, EMBOSSED, 7 INCH | YES | Matte Tin (Sn) - with Nickel (Ni) barrier | WRAPAROUND | 1.15 mm | 3.2 mm | 1.6 mm | MURATA MANUFACTURING CO LTD | 1206 | , 1206 | compliant | EAR99 | 8532.24.00.20 |