Filter Your Search
1 - 10 of 29 results
|
GRM32QR73A103KW01K
Murata Manufacturing Co Ltd
|
$0.1468 | Yes | Active | 10 nF | 1 kV | 10 % | 1210 | X7R | 10 % | SURFACE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | 15% ppm/°C | e3 | 125 °C | -55 °C | 2 | RECTANGULAR PACKAGE | SMT | TR, EMBOSSED, 13 INCH | YES | Matte Tin (Sn) - with Nickel (Ni) barrier | WRAPAROUND | 1.5 mm | 3.2 mm | 2.5 mm | MURATA MANUFACTURING CO LTD | , 1210 | compliant | EAR99 | 8532.24.00.20 | Murata Electronics | |||
|
GRM32QR72J223KW01K
Murata Manufacturing Co Ltd
|
$0.1482 | Yes | Active | 22 nF | 630 V | 10 % | 1210 | X7R | 10 % | SURFACE MOUNT | YES | CERAMIC | CERAMIC CAPACITOR | 15% ppm/°C | e3 | 125 °C | -55 °C | 2 | RECTANGULAR PACKAGE | SMT | TR, EMBOSSED, 13 INCH | YES | Matte Tin (Sn) - with Nickel (Ni) barrier | WRAPAROUND | 1.5 mm | 3.2 mm | 2.5 mm | MURATA MANUFACTURING CO LTD | , 1210 | compliant | EAR99 | 8532.24.00.20 | ||||
|
GRM32QR72J223KW01L
Murata Manufacturing Co Ltd
|
$0.1551 | Yes | Yes | Active | 22 nF | 630 V | 10 % | 1210 | X7R | 10 % | SURFACE MOUNT | YES | CERAMIC | CERAMIC CAPACITOR | 15% ppm/°C | e3 | 125 °C | -55 °C | 2 | RECTANGULAR PACKAGE | SMT | TR, EMBOSSED, 7 INCH | YES | Matte Tin (Sn) - with Nickel (Ni) barrier | WRAPAROUND | 1.5 mm | 3.2 mm | 2.5 mm | MURATA MANUFACTURING CO LTD | , 1210 | compliant | EAR99 | 8532.24.00.20 | Murata Electronics | ||
|
GRM32QR73A682KW01K
Murata Manufacturing Co Ltd
|
$0.1689 | Yes | Active | 6.8 nF | 1 kV | 10 % | 1210 | X7R | 10 % | SURFACE MOUNT | YES | CERAMIC | CERAMIC CAPACITOR | 15% ppm/°C | e3 | 125 °C | -55 °C | 2 | RECTANGULAR PACKAGE | SMT | TR, EMBOSSED, 13 INCH | YES | Matte Tin (Sn) - with Nickel (Ni) barrier | WRAPAROUND | 1.5 mm | 3.2 mm | 2.5 mm | MURATA MANUFACTURING CO LTD | , 1210 | compliant | EAR99 | 8532.24.00.20 | ||||
|
GRM32QR72E683KW01K
Murata Manufacturing Co Ltd
|
$0.1738 | Yes | Active | 68 nF | 250 V | 10 % | 1210 | X7R | 10 % | SURFACE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | 15% ppm/°C | e3 | 125 °C | -55 °C | 2 | RECTANGULAR PACKAGE | SMT | TR, EMBOSSED, 13 INCH | YES | Matte Tin (Sn) - with Nickel (Ni) barrier | WRAPAROUND | 1.5 mm | 3.2 mm | 2.5 mm | MURATA MANUFACTURING CO LTD | , 1210 | compliant | EAR99 | 8532.24.00.20 | ||||
|
GRM32QR72E154KW01K
Murata Manufacturing Co Ltd
|
$0.1765 | Yes | Active | 150 nF | 250 V | 10 % | 1210 | X7R | 10 % | SURFACE MOUNT | YES | CERAMIC | CERAMIC CAPACITOR | 15% ppm/°C | e3 | 125 °C | -55 °C | 2 | RECTANGULAR PACKAGE | SMT | TR, EMBOSSED, 13 INCH | YES | Matte Tin (Sn) - with Nickel (Ni) barrier | WRAPAROUND | 1.5 mm | 3.2 mm | 2.5 mm | MURATA MANUFACTURING CO LTD | , 1210 | compliant | EAR99 | 8532.24.00.20 | ||||
|
GRM32QR73A103KW01L
Murata Manufacturing Co Ltd
|
$0.2296 | Yes | Yes | Active | 10 nF | 1 kV | 10 % | 1210 | X7R | 10 % | SURFACE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | 15% ppm/°C | e3 | 125 °C | -55 °C | 2 | RECTANGULAR PACKAGE | SMT | TR, EMBOSSED, 7 INCH | YES | Matte Tin (Sn) - with Nickel (Ni) barrier | WRAPAROUND | 1.5 mm | 3.2 mm | 2.5 mm | MURATA MANUFACTURING CO LTD | CHIP | compliant | EAR99 | 8532.24.00.20 | Murata Electronics | ||
|
GRM32QR72E683KW01L
Murata Manufacturing Co Ltd
|
$0.2904 | Yes | Yes | Active | 68 nF | 250 V | 10 % | 1210 | X7R | 10 % | SURFACE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | 15% ppm/°C | e3 | 125 °C | -55 °C | 2 | RECTANGULAR PACKAGE | SMT | TR, EMBOSSED, 7 INCH | YES | Matte Tin (Sn) - with Nickel (Ni) barrier | WRAPAROUND | 1.5 mm | 3.2 mm | 2.5 mm | MURATA MANUFACTURING CO LTD | CHIP | compliant | EAR99 | 8532.24.00.20 | Murata Electronics | ||
|
GRM32QR72E154KW01L
Murata Manufacturing Co Ltd
|
$0.4278 | Yes | Yes | Active | 150 nF | 250 V | 10 % | 1210 | X7R | 10 % | SURFACE MOUNT | YES | CERAMIC | CERAMIC CAPACITOR | 15% ppm/°C | e3 | 125 °C | -55 °C | 2 | RECTANGULAR PACKAGE | SMT | TR, EMBOSSED, 7 INCH | YES | Matte Tin (Sn) - with Nickel (Ni) barrier | WRAPAROUND | 1.5 mm | 3.2 mm | 2.5 mm | MURATA MANUFACTURING CO LTD | , 1210 | compliant | EAR99 | 8532.24.00.20 | Murata Electronics | ||
|
GRM32QR73A682KW01L
Murata Manufacturing Co Ltd
|
$0.5704 | Yes | Yes | Active | 6.8 nF | 1 kV | 10 % | 1210 | X7R | 10 % | SURFACE MOUNT | YES | CERAMIC | CERAMIC CAPACITOR | 15% ppm/°C | e3 | 125 °C | -55 °C | 2 | RECTANGULAR PACKAGE | SMT | TR, EMBOSSED, 7 INCH | YES | Matte Tin (Sn) - with Nickel (Ni) barrier | WRAPAROUND | 1.5 mm | 3.2 mm | 2.5 mm | MURATA MANUFACTURING CO LTD | , 1210 | compliant | EAR99 | 8532.24.00.20 | Murata Electronics |