Filter Your Search
1 - 3 of 3 results
|
GRM43SR60J107ME20L
Murata Manufacturing Co Ltd
|
$0.7761 | Yes | Yes | Obsolete | 100 µF | 6.3 V | 20 % | 1812 | X5R | 20 % | SURFACE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | 15% ppm/°C | e3 | 85 °C | -55 °C | 2 | RECTANGULAR PACKAGE | SMT | TR, EMBOSSED, 7 INCH | YES | Matte Tin (Sn) - with Nickel (Ni) barrier | WRAPAROUND | 2.8 mm | 4.5 mm | 3.2 mm | MURATA MANUFACTURING CO LTD | , 1812 | compliant | EAR99 | 8532.24.00.20 | Murata Electronics | ||
|
GRM43SR60J107ME20B
Murata Manufacturing Co Ltd
|
Check for Price | Yes | Yes | Obsolete | 100 µF | 6.3 V | 20 % | 1812 | X5R | 20 % | SURFACE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | 15% ppm/°C | e3 | 85 °C | -55 °C | 2 | RECTANGULAR PACKAGE | SMT | BULK | YES | Matte Tin (Sn) - with Nickel (Ni) barrier | WRAPAROUND | 2.8 mm | 4.5 mm | 3.2 mm | MURATA MANUFACTURING CO LTD | , 1812 | compliant | EAR99 | 8532.24.00.20 | |||
|
GRM43SR60J107ME20K
Murata Manufacturing Co Ltd
|
Check for Price | Yes | Yes | Obsolete | 100 µF | 6.3 V | 20 % | 1812 | X5R | 20 % | SURFACE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | 15% ppm/°C | e3 | 85 °C | -55 °C | 2 | RECTANGULAR PACKAGE | SMT | TR, EMBOSSED, 13 INCH | YES | Matte Tin (Sn) - with Nickel (Ni) barrier | WRAPAROUND | 2.8 mm | 4.5 mm | 3.2 mm | MURATA MANUFACTURING CO LTD | , 1812 | compliant | EAR99 | 8532.24.00.20 | Murata Electronics |