Filter Your Search
1 - 10 of 56 results
![]() |
GS816273CGC-250V
GSI Technology
|
Check for Price | Yes | Yes | Active | 18.8744 Mbit | 72 | 256KX72 | 1.8 V | 2.5 ns | CACHE SRAM | PIPELINED ARCHITECTURE AND ALSO OPERATES AT 2.5 V | 1 | 256000 | 262.144 k | SYNCHRONOUS | PARALLEL | 2 V | 1.7 V | CMOS | COMMERCIAL | R-PBGA-B209 | Not Qualified | e1 | 3 | 70 °C | 260 | 209 | PLASTIC/EPOXY | LBGA | RECTANGULAR | GRID ARRAY, LOW PROFILE | YES | TIN SILVER COPPER | BALL | 1 mm | BOTTOM | 1.7 mm | 22 mm | 14 mm | GSI TECHNOLOGY | BGA | LBGA, | 209 | compliant | 3A991.B.2.B | 8542.32.00.41 | ||||
![]() |
GS816273CGC-300I
GSI Technology
|
Check for Price | Yes | Yes | Active | 18.8744 Mbit | 72 | 256KX72 | 2.5 V | 2.3 ns | CACHE SRAM | PIPELINED ARCHITECTURE; ALSO OPERATES WITH 3.3V SUPPLY | 1 | 256000 | 262.144 k | SYNCHRONOUS | PARALLEL | 2.7 V | 2.3 V | CMOS | INDUSTRIAL | R-PBGA-B209 | Not Qualified | e1 | 3 | 85 °C | -40 °C | 260 | 209 | PLASTIC/EPOXY | LBGA | RECTANGULAR | GRID ARRAY, LOW PROFILE | YES | TIN SILVER COPPER | BALL | 1 mm | BOTTOM | 1.7 mm | 22 mm | 14 mm | GSI TECHNOLOGY | BGA | LBGA, | 209 | compliant | 3A991.B.2.B | 8542.32.00.41 | |||
![]() |
GS816273C-200T
GSI Technology
|
Check for Price | No | Obsolete | 18.8744 Mbit | 72 | 256KX72 | 2.5 V | 2.6 ns | CACHE SRAM | PIPELINED ARCHITECTURE; ALSO OPERATES AT 3.3V SUPPLY | 1 | 256000 | 262.144 k | SYNCHRONOUS | PARALLEL | 2.7 V | 2.3 V | CMOS | COMMERCIAL | R-PBGA-B209 | Not Qualified | 3 | 70 °C | 220 | 209 | PLASTIC/EPOXY | LBGA | RECTANGULAR | GRID ARRAY, LOW PROFILE | YES | BALL | 1 mm | BOTTOM | 1.7 mm | 22 mm | 14 mm | GSI TECHNOLOGY | BGA | 14 X 22 MM, 1 MM PITCH, BGA-209 | 209 | compliant | 3A991.B.2.A | 8542.32.00.41 | |||||||
![]() |
GS816273CC-333
GSI Technology
|
Check for Price | No | No | Active | 18.8744 Mbit | 72 | 256KX72 | 2.5 V | 2.3 ns | CACHE SRAM | PIPELINED ARCHITECTURE; ALSO OPERATES WITH 3.3V SUPPLY | 1 | 256000 | 262.144 k | SYNCHRONOUS | PARALLEL | 2.7 V | 2.3 V | CMOS | COMMERCIAL | R-PBGA-B209 | Not Qualified | 70 °C | NOT SPECIFIED | NOT SPECIFIED | 209 | PLASTIC/EPOXY | LBGA | RECTANGULAR | GRID ARRAY, LOW PROFILE | YES | BALL | 1 mm | BOTTOM | 1.7 mm | 22 mm | 14 mm | GSI TECHNOLOGY | BGA | LBGA, | 209 | compliant | 3A991.B.2.B | 8542.32.00.41 | ||||||
![]() |
GS816273C-166IT
GSI Technology
|
Check for Price | No | Obsolete | 18.8744 Mbit | 72 | 256KX72 | 2.5 V | 2.9 ns | CACHE SRAM | PIPELINED ARCHITECTURE; ALSO OPERATES AT 3.3V SUPPLY | 1 | 256000 | 262.144 k | SYNCHRONOUS | PARALLEL | 2.7 V | 2.3 V | CMOS | INDUSTRIAL | R-PBGA-B209 | Not Qualified | 3 | 85 °C | -40 °C | 220 | 209 | PLASTIC/EPOXY | LBGA | RECTANGULAR | GRID ARRAY, LOW PROFILE | YES | BALL | 1 mm | BOTTOM | 1.7 mm | 22 mm | 14 mm | GSI TECHNOLOGY | BGA | 14 X 22 MM, 1 MM PITCH, BGA-209 | 209 | compliant | 3A991.B.2.A | 8542.32.00.41 | ||||||
![]() |
GS816273C-150IT
GSI Technology
|
Check for Price | No | Obsolete | 18.8744 Mbit | 72 | 256KX72 | 2.5 V | 3.3 ns | CACHE SRAM | PIPELINED ARCHITECTURE; ALSO OPERATES AT 3.3V SUPPLY | 1 | 256000 | 262.144 k | SYNCHRONOUS | PARALLEL | 2.7 V | 2.3 V | CMOS | INDUSTRIAL | R-PBGA-B209 | Not Qualified | 3 | 85 °C | -40 °C | 220 | 209 | PLASTIC/EPOXY | LBGA | RECTANGULAR | GRID ARRAY, LOW PROFILE | YES | BALL | 1 mm | BOTTOM | 1.7 mm | 22 mm | 14 mm | GSI TECHNOLOGY | BGA | 14 X 22 MM, 1 MM PITCH, BGA-209 | 209 | compliant | 3A991.B.2.A | 8542.32.00.41 | ||||||
![]() |
GS816273CGC-250IV
GSI Technology
|
Check for Price | Yes | Yes | Active | 18.8744 Mbit | 72 | 256KX72 | 1.8 V | 2.5 ns | CACHE SRAM | PIPELINED ARCHITECTURE AND ALSO OPERATES AT 2.5 V | 1 | 256000 | 262.144 k | SYNCHRONOUS | PARALLEL | 2 V | 1.7 V | CMOS | INDUSTRIAL | R-PBGA-B209 | Not Qualified | e1 | 3 | 85 °C | -40 °C | 260 | 209 | PLASTIC/EPOXY | LBGA | RECTANGULAR | GRID ARRAY, LOW PROFILE | YES | TIN SILVER COPPER | BALL | 1 mm | BOTTOM | 1.7 mm | 22 mm | 14 mm | GSI TECHNOLOGY | BGA | LBGA, | 209 | compliant | 3A991.B.2.B | 8542.32.00.41 | |||
![]() |
GS816273C-225I
GSI Technology
|
Check for Price | No | Obsolete | 18.8744 Mbit | 72 | 256KX72 | 2.5 V | 2.6 ns | CACHE SRAM | PIPELINED ARCHITECTURE; ALSO OPERATES AT 3.3V SUPPLY | 1 | 256000 | 262.144 k | SYNCHRONOUS | PARALLEL | 2.7 V | 2.3 V | CMOS | INDUSTRIAL | R-PBGA-B209 | Not Qualified | 3 | 85 °C | -40 °C | 220 | 209 | PLASTIC/EPOXY | LBGA | RECTANGULAR | GRID ARRAY, LOW PROFILE | YES | BALL | 1 mm | BOTTOM | 1.7 mm | 22 mm | 14 mm | GSI TECHNOLOGY | BGA | 14 X 22 MM, 1 MM PITCH, BGA-209 | 209 | unknown | 3A991.B.2.A | 8542.32.00.41 | ||||||
![]() |
GS816273CGC-250I
GSI Technology
|
Check for Price | Yes | Yes | Active | 18.8744 Mbit | 72 | 256KX72 | 2.5 V | 2.5 ns | CACHE SRAM | PIPELINED ARCHITECTURE; ALSO OPERATES WITH 3.3V SUPPLY | 1 | 256000 | 262.144 k | SYNCHRONOUS | PARALLEL | 2.7 V | 2.3 V | CMOS | INDUSTRIAL | R-PBGA-B209 | Not Qualified | e1 | 3 | 85 °C | -40 °C | 260 | 209 | PLASTIC/EPOXY | LBGA | RECTANGULAR | GRID ARRAY, LOW PROFILE | YES | TIN SILVER COPPER | BALL | 1 mm | BOTTOM | 1.7 mm | 22 mm | 14 mm | GSI TECHNOLOGY | BGA | LBGA, | 209 | compliant | 3A991.B.2.B | 8542.32.00.41 | |||
![]() |
GS816273CC-250VT
GSI Technology
|
Check for Price | No | No | Active | 18.8744 Mbit | 72 | 256KX72 | 1.8 V | 2.5 ns | CACHE SRAM | PIPELINED ARCHITECTURE AND ALSO OPERATES AT 2.5 V | 1 | 256000 | 262.144 k | SYNCHRONOUS | PARALLEL | 2 V | 1.7 V | CMOS | COMMERCIAL | R-PBGA-B209 | Not Qualified | 70 °C | NOT SPECIFIED | NOT SPECIFIED | 209 | PLASTIC/EPOXY | LBGA | RECTANGULAR | GRID ARRAY, LOW PROFILE | YES | BALL | 1 mm | BOTTOM | 1.7 mm | 22 mm | 14 mm | GSI TECHNOLOGY | BGA | LBGA, | 209 | compliant | 3A991.B.2.A | 8542.32.00.41 |