Filter Your Search
1 - 10 of 16 results
|
GS8170D18B-333T
GSI Technology
|
Check for Price | No | Obsolete | 18.8744 Mbit | 18 | 1MX18 | 1.8 V | 1.6 ns | STANDARD SRAM | PIPELINED ARCHITECTURE | COMMON | 1 | 1000000 | 1.0486 M | SYNCHRONOUS | 3-STATE | PARALLEL | 1.7 V | 1.95 V | 1.7 V | CMOS | COMMERCIAL | R-PBGA-B209 | Not Qualified | e0 | 3 | 70 °C | 220 | 209 | PLASTIC/EPOXY | LBGA | BGA209,11X19,40 | RECTANGULAR | GRID ARRAY, LOW PROFILE | YES | TIN LEAD | BALL | 1 mm | BOTTOM | 1.7 mm | 22 mm | 14 mm | GSI TECHNOLOGY | BGA | LBGA, BGA209,11X19,40 | 209 | compliant | 3A991.B.2.A | 8542.32.00.41 | |||
|
GS8170D18B-300IT
GSI Technology
|
Check for Price | No | Obsolete | 18.8744 Mbit | 18 | 1MX18 | 1.8 V | 1.8 ns | STANDARD SRAM | PIPELINED ARCHITECTURE | COMMON | 1 | 1000000 | 1.0486 M | SYNCHRONOUS | 3-STATE | PARALLEL | 1.7 V | 1.95 V | 1.7 V | CMOS | INDUSTRIAL | R-PBGA-B209 | Not Qualified | e0 | 3 | 85 °C | -40 °C | 220 | 209 | PLASTIC/EPOXY | LBGA | BGA209,11X19,40 | RECTANGULAR | GRID ARRAY, LOW PROFILE | YES | TIN LEAD | BALL | 1 mm | BOTTOM | 1.7 mm | 22 mm | 14 mm | GSI TECHNOLOGY | BGA | LBGA, BGA209,11X19,40 | 209 | compliant | 3A991.B.2.A | 8542.32.00.41 | ||
|
GS8170D18B-275T
GSI Technology
|
Check for Price | No | Obsolete | 18.8744 Mbit | 18 | 1MX18 | 1.8 V | 1.9 ns | DDR SRAM | COMMON | 1 | 1000000 | 1.0486 M | SYNCHRONOUS | 3-STATE | PARALLEL | 1.7 V | 1.95 V | 1.7 V | CMOS | COMMERCIAL | R-PBGA-B209 | Not Qualified | e0 | 3 | 70 °C | 220 | 209 | PLASTIC/EPOXY | LBGA | BGA209,11X19,40 | RECTANGULAR | GRID ARRAY, LOW PROFILE | YES | TIN LEAD | BALL | 1 mm | BOTTOM | 1.7 mm | 22 mm | 14 mm | GSI TECHNOLOGY | LBGA, BGA209,11X19,40 | compliant | 3A991.B.2.A | 8542.32.00.41 | ||||||
|
GS8170D18B-275I
GSI Technology
|
Check for Price | No | Obsolete | 18.8744 Mbit | 18 | 1MX18 | 1.8 V | 1.9 ns | DDR SRAM | COMMON | 1 | 1000000 | 1.0486 M | SYNCHRONOUS | 3-STATE | PARALLEL | 1.7 V | 1.95 V | 1.7 V | CMOS | INDUSTRIAL | R-PBGA-B209 | Not Qualified | e0 | 3 | 85 °C | -40 °C | 220 | 209 | PLASTIC/EPOXY | LBGA | BGA209,11X19,40 | RECTANGULAR | GRID ARRAY, LOW PROFILE | YES | TIN LEAD | BALL | 1 mm | BOTTOM | 1.7 mm | 22 mm | 14 mm | GSI TECHNOLOGY | LBGA, BGA209,11X19,40 | compliant | 3A991.B.2.A | 8542.32.00.41 | |||||
|
GS8170D18B-333
GSI Technology
|
Check for Price | No | Obsolete | 18.8744 Mbit | 18 | 1MX18 | 1.8 V | 1.6 ns | STANDARD SRAM | PIPELINED ARCHITECTURE | COMMON | 1 | 1000000 | 1.0486 M | SYNCHRONOUS | 3-STATE | PARALLEL | 1.7 V | 1.95 V | 1.7 V | CMOS | COMMERCIAL | R-PBGA-B209 | Not Qualified | e0 | 3 | 70 °C | 220 | 209 | PLASTIC/EPOXY | LBGA | BGA209,11X19,40 | RECTANGULAR | GRID ARRAY, LOW PROFILE | YES | TIN LEAD | BALL | 1 mm | BOTTOM | 1.7 mm | 22 mm | 14 mm | GSI TECHNOLOGY | BGA | LBGA, BGA209,11X19,40 | 209 | compliant | 3A991.B.2.A | 8542.32.00.41 | |||
|
GS8170D18B-250T
GSI Technology
|
Check for Price | No | Obsolete | 18.8744 Mbit | 18 | 1MX18 | 1.8 V | 2.1 ns | STANDARD SRAM | PIPELINED ARCHITECTURE | COMMON | 1 | 1000000 | 1.0486 M | SYNCHRONOUS | 3-STATE | PARALLEL | 1.7 V | 1.95 V | 1.7 V | CMOS | COMMERCIAL | R-PBGA-B209 | Not Qualified | e0 | 3 | 70 °C | 220 | 209 | PLASTIC/EPOXY | LBGA | BGA209,11X19,40 | RECTANGULAR | GRID ARRAY, LOW PROFILE | YES | TIN LEAD | BALL | 1 mm | BOTTOM | 1.7 mm | 22 mm | 14 mm | GSI TECHNOLOGY | BGA | LBGA, BGA209,11X19,40 | 209 | compliant | 3A991.B.2.A | 8542.32.00.41 | |||
|
GS8170D18B-333IT
GSI Technology
|
Check for Price | No | Obsolete | 18.8744 Mbit | 18 | 1MX18 | 1.8 V | 1.6 ns | STANDARD SRAM | PIPELINED ARCHITECTURE | COMMON | 1 | 1000000 | 1.0486 M | SYNCHRONOUS | 3-STATE | PARALLEL | 1.7 V | 1.95 V | 1.7 V | CMOS | INDUSTRIAL | R-PBGA-B209 | Not Qualified | e0 | 3 | 85 °C | -40 °C | 220 | 209 | PLASTIC/EPOXY | LBGA | BGA209,11X19,40 | RECTANGULAR | GRID ARRAY, LOW PROFILE | YES | TIN LEAD | BALL | 1 mm | BOTTOM | 1.7 mm | 22 mm | 14 mm | GSI TECHNOLOGY | BGA | LBGA, BGA209,11X19,40 | 209 | compliant | 3A991.B.2.A | 8542.32.00.41 | ||
|
GS8170D18B-300T
GSI Technology
|
Check for Price | No | Obsolete | 18.8744 Mbit | 18 | 1MX18 | 1.8 V | 1.8 ns | STANDARD SRAM | PIPELINED ARCHITECTURE | COMMON | 1 | 1000000 | 1.0486 M | SYNCHRONOUS | 3-STATE | PARALLEL | 1.7 V | 1.95 V | 1.7 V | CMOS | COMMERCIAL | R-PBGA-B209 | Not Qualified | e0 | 3 | 70 °C | 220 | 209 | PLASTIC/EPOXY | LBGA | BGA209,11X19,40 | RECTANGULAR | GRID ARRAY, LOW PROFILE | YES | TIN LEAD | BALL | 1 mm | BOTTOM | 1.7 mm | 22 mm | 14 mm | GSI TECHNOLOGY | BGA | LBGA, BGA209,11X19,40 | 209 | compliant | 3A991.B.2.A | 8542.32.00.41 | |||
|
GS8170D18B-250
GSI Technology
|
Check for Price | No | Obsolete | 18.8744 Mbit | 18 | 1MX18 | 1.8 V | 2.1 ns | STANDARD SRAM | PIPELINED ARCHITECTURE | COMMON | 1 | 1000000 | 1.0486 M | SYNCHRONOUS | 3-STATE | PARALLEL | 1.7 V | 1.95 V | 1.7 V | CMOS | COMMERCIAL | R-PBGA-B209 | Not Qualified | e0 | 3 | 70 °C | 220 | 209 | PLASTIC/EPOXY | LBGA | BGA209,11X19,40 | RECTANGULAR | GRID ARRAY, LOW PROFILE | YES | TIN LEAD | BALL | 1 mm | BOTTOM | 1.7 mm | 22 mm | 14 mm | GSI TECHNOLOGY | BGA | LBGA, BGA209,11X19,40 | 209 | compliant | 3A991.B.2.A | 8542.32.00.41 | |||
|
GS8170D18B-333I
GSI Technology
|
Check for Price | No | Obsolete | 18.8744 Mbit | 18 | 1MX18 | 1.8 V | 1.6 ns | STANDARD SRAM | PIPELINED ARCHITECTURE | COMMON | 1 | 1000000 | 1.0486 M | SYNCHRONOUS | 3-STATE | PARALLEL | 1.7 V | 1.95 V | 1.7 V | CMOS | INDUSTRIAL | R-PBGA-B209 | Not Qualified | e0 | 3 | 85 °C | -40 °C | 220 | 209 | PLASTIC/EPOXY | LBGA | BGA209,11X19,40 | RECTANGULAR | GRID ARRAY, LOW PROFILE | YES | TIN LEAD | BALL | 1 mm | BOTTOM | 1.7 mm | 22 mm | 14 mm | GSI TECHNOLOGY | BGA | LBGA, BGA209,11X19,40 | 209 | compliant | 3A991.B.2.A | 8542.32.00.41 |