Filter Your Search
1 - 2 of 2 results
![]() |
GS8182T37BGD-333IT
GSI Technology
|
Check for Price | Yes | Yes | Active | 18.8744 Mbit | 36 | 512KX36 | 1.8 V | 450 ps | 333 MHz | DDR II PLUS SRAM | PIPELINED ARCHITECTURE | COMMON | 1 | 1 | 512000 | 524.288 k | SYNCHRONOUS | 3-STATE | NO | PARALLEL | 170 mA | 1.7 V | 500 µA | 1.9 V | 1.7 V | CMOS | INDUSTRIAL | R-PBGA-B165 | Not Qualified | e1 | 3 | 85 °C | -40 °C | 260 | 165 | PLASTIC/EPOXY | LBGA | BGA165,11X15,40 | RECTANGULAR | GRID ARRAY, LOW PROFILE | YES | TIN SILVER COPPER | BALL | 1 mm | BOTTOM | 1.4 mm | 15 mm | 13 mm | GSI TECHNOLOGY | BGA | LBGA, BGA165,11X15,40 | 165 | compliant | 3A991.B.2.A | 8542.32.00.41 | ||
![]() |
GS8182T37BGD-333I
GSI Technology
|
Check for Price | Yes | Yes | Not Recommended | 18.8744 Mbit | 36 | 512KX36 | 1.8 V | 450 ps | 333 MHz | DDR II PLUS SRAM | PIPELINED ARCHITECTURE | COMMON | 1 | 1 | 512000 | 524.288 k | SYNCHRONOUS | 3-STATE | NO | PARALLEL | 170 mA | 1.7 V | 500 µA | 1.9 V | 1.7 V | CMOS | INDUSTRIAL | R-PBGA-B165 | Not Qualified | e1 | 3 | 85 °C | -40 °C | 260 | 165 | PLASTIC/EPOXY | LBGA | BGA165,11X15,40 | RECTANGULAR | GRID ARRAY, LOW PROFILE | YES | TIN SILVER COPPER | BALL | 1 mm | BOTTOM | 1.4 mm | 15 mm | 13 mm | GSI TECHNOLOGY | BGA | LBGA, BGA165,11X15,40 | 165 | compliant | 3A991.B.2.B | 8542.32.00.41 |