Filter Your Search
1 - 4 of 4 results
|
GS832132AGD-150I
GSI Technology
|
$28.7660 | Yes | Active | 33.5544 Mbit | 32 | 1MX32 | 2.5 V | 7.5 ns | 150 MHz | CACHE SRAM | PIPELINE OR FLOW THROUGH ARCHITECTUREL; ALSO OPERATES AT 3.3 V SUPPLY | COMMON | 1 | 1000000 | 1.0486 M | SYNCHRONOUS | 3-STATE | PARALLEL | 40 mA | 2.3 V | 195 µA | 2.7 V | 2.3 V | CMOS | INDUSTRIAL | R-PBGA-B165 | Not Qualified | 85 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 165 | PLASTIC/EPOXY | LBGA | BGA165,11X15,40 | RECTANGULAR | GRID ARRAY, LOW PROFILE | YES | BALL | 1 mm | BOTTOM | 1.4 mm | 15 mm | 13 mm | GSI TECHNOLOGY | BGA | LBGA, BGA165,11X15,40 | 165 | compliant | 3A991.B.2.B | 8542.32.00.41 | GSI TECHNOLOGY | ||
|
GS832132AGD-150IV
GSI Technology
|
Check for Price | Yes | Active | 33.5544 Mbit | 32 | 1MX32 | 1.8 V | 7.5 ns | CACHE SRAM | PIPELINE OR FLOW THROUGH ARCHITECTURE; ALSO OPERATES AT 2.5 SUPPLY | 1 | 1000000 | 1.0486 M | SYNCHRONOUS | PARALLEL | 2 V | 1.7 V | CMOS | R-PBGA-B165 | Not Qualified | NOT SPECIFIED | NOT SPECIFIED | 165 | PLASTIC/EPOXY | LBGA | RECTANGULAR | GRID ARRAY, LOW PROFILE | YES | BALL | 1 mm | BOTTOM | 1.4 mm | 15 mm | 13 mm | GSI TECHNOLOGY | BGA | LBGA, | 165 | compliant | 3A991.B.2.B | 8542.32.00.41 | |||||||||||||
|
GS832132AGD-150IT
GSI Technology
|
Check for Price | Yes | Active | 33.5544 Mbit | 32 | 1MX32 | 2.5 V | 7.5 ns | 150 MHz | CACHE SRAM | PIPELINE OR FLOW THROUGH ARCHITECTUREL; ALSO OPERATES AT 3.3 V SUPPLY | COMMON | 1 | 1000000 | 1.0486 M | SYNCHRONOUS | 3-STATE | PARALLEL | 40 mA | 2.3 V | 195 µA | 2.7 V | 2.3 V | CMOS | INDUSTRIAL | R-PBGA-B165 | Not Qualified | 85 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 165 | PLASTIC/EPOXY | LBGA | BGA165,11X15,40 | RECTANGULAR | GRID ARRAY, LOW PROFILE | YES | BALL | 1 mm | BOTTOM | 1.4 mm | 15 mm | 13 mm | GSI TECHNOLOGY | BGA | LBGA, BGA165,11X15,40 | 165 | compliant | 3A991.B.2.A | 8542.32.00.41 | |||
|
GS832132AGD-150IVT
GSI Technology
|
Check for Price | Active | 33.5544 Mbit | 32 | 1MX32 | 1.8 V | 7.5 ns | CACHE SRAM | PIPELINE OR FLOW THROUGH ARCHITECTURE; ALSO OPERATES AT 2.5 SUPPLY | 1 | 1000000 | 1.0486 M | SYNCHRONOUS | PARALLEL | 2 V | 1.7 V | CMOS | R-PBGA-B165 | Not Qualified | 165 | PLASTIC/EPOXY | LBGA | RECTANGULAR | GRID ARRAY, LOW PROFILE | YES | BALL | 1 mm | BOTTOM | 1.4 mm | 15 mm | 13 mm | GSI TECHNOLOGY | BGA | LBGA, | 165 | compliant | 3A991.B.2.A | 8542.32.00.41 |